-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 2 Output, 5W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC5-4809DRWZ/H4/A/M/CTRL by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X6732
|
Newark | 5W Dc/Dc-Converter Econoline Dip24 4Kv Reg 4:1 Rohs Compliant: Yes |Recom Power REC5-4809DRWZ/H4/A/M/CTRL RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8700 / $43.8400 | Buy Now |
DISTI #
REC5-4809DRWZ/H4/A/M/CTRL-ND
|
DigiKey | DC DC CONVERTER +/-9V 5W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.5807 | Buy Now |
DISTI #
919-5-4809DRWZH4AMC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W DC/DC 4kV REG 4:1 18-72Vin +/-9Vout RoHS: Compliant | 0 |
|
$31.0900 / $37.6900 | Order Now |
DISTI #
10010557
|
RECOM Power | 5W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 4:1 RoHS: Compliant | 0 |
|
RFQ | |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: (+/-) 9VDC - 4kVDC Isolation - CTRL Pin - Metal Case - DIP24 RoHS: Compliant | 0 |
|
$26.1400 / $35.1600 | Buy Now |
DISTI #
000000000006058354
|
Sager | Isolated DC/DC Converters - Through Hole 5W DC/DC 4kV REG 4:1 18-72Vin +/-9Vout Min Qty: 1 | 0 |
|
$29.1400 / $33.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-4809DRWZ/H4/A/M/CTRL
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
REC5-4809DRWZ/H4/A/M/CTRL
RECOM Power GmbH
Power Supply Module, 2 Output, 5W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | OUTPUT -9 VOLT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.278 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |