-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 1 Output, 5W, Hybrid, SMD-24/18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC5-0505SRW/H6/A/SMD/CTRL by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX181BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM15PX221SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 220ohm POWRTRN | |
BLM21HE601SH1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 600ohm POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REC5-0505SRW/H6/A/SMD/CTRL-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.6887 | Buy Now |
DISTI #
919-5-0505SRWH6ASC
|
Mouser Electronics | Isolated DC/DC Converters - SMD 5W DC/DC 6kV REG 2:1 4.5-9Vin 5Vout RoHS: Compliant | 0 |
|
$28.0800 / $31.7300 | Order Now |
DISTI #
72130049
|
RS | DC-DC Converter, SMD, 6kV, Single, 5W, 05V, 1000mA, REC5-S_DRW(Z) Series Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6800 / $36.2100 | RFQ |
|
Onlinecomponents.com | Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: 5VDC - 6kVDC Isolation - CTRL Pin - Metal Case - SMD RoHS: Compliant | 0 |
|
$25.1900 / $33.0700 | Buy Now |
DISTI #
000000000006056197
|
Sager | Isolated DC/DC Converters - SMD 5W DC/DC 6kV REG 2:1 4.5-9Vin 5Vout Min Qty: 1 | 0 |
|
$27.3900 / $31.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-0505SRW/H6/A/SMD/CTRL
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
REC5-0505SRW/H6/A/SMD/CTRL
RECOM Power GmbH
Power Supply Module, 1 Output, 5W, Hybrid, SMD-24/18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP24,1.0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G18 | |
JESD-609 Code | e1 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP24,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.2 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 19.9 mm |
This table gives cross-reference parts and alternative options found for REC5-0505SRW/H6/A/SMD/CTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC5-0505SRW/H6/A/SMD/CTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM5T-0505SZ | Aimtec | $31.5525 | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 4.5; Input voltage max (V): 9; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 77; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 60; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 266; Short circuit protection: Continuous | REC5-0505SRW/H6/A/SMD/CTRL vs AM5T-0505SZ |
REC5-0505SRW/H4/A/CTRL/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/SMD/CTRL vs REC5-0505SRW/H4/A/CTRL/X2 |
REC5-0505SRW/H4/A/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/SMD/CTRL vs REC5-0505SRW/H4/A/X2 |
JCD0505S05-H | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIL-24/8 | REC5-0505SRW/H6/A/SMD/CTRL vs JCD0505S05-H |
REC5-0505SRW/H2/A/CTRL/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/SMD/CTRL vs REC5-0505SRW/H2/A/CTRL/X2 |
REC5-0505SRW/H4/A/M/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/SMD/CTRL vs REC5-0505SRW/H4/A/M/X2 |
REC5-0505SRW/H6/A/M/CTRL/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/SMD/CTRL vs REC5-0505SRW/H6/A/M/CTRL/X2 |
REC5-0505SRW/H2/A/M/CTRL/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/SMD/CTRL vs REC5-0505SRW/H2/A/M/CTRL/X2 |
REC5-0505SRW/H6/A/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, | REC5-0505SRW/H6/A/SMD/CTRL vs REC5-0505SRW/H6/A/X2 |
REC5-0505SRW/H4/A/M/CTRL/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/SMD/CTRL vs REC5-0505SRW/H4/A/M/CTRL/X2 |