-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 1 Output, 5W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC5-0505SRW/H6/A/CTRL by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REC5-0505SRW/H6/A/CTRL-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.9940 | Buy Now |
DISTI #
919-5-0505SRWH6AC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W DC/DC 6kV REG 2:1 4.5-9Vin 5Vout RoHS: Compliant | 0 |
|
$26.7300 / $30.1200 | Order Now |
DISTI #
10009500
|
RECOM Power | 5W DC/DC-Converter 'ECONOLINE' DIP24 6kV reg 2:1 RoHS: Compliant | 0 |
|
RFQ | |
DISTI #
72130059
|
RS | DC-DC Converter, DIP24, 6kV, Single, 5W, 05V, 1000mA, REC5-S_DRW(Z) Series Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7300 / $33.7800 | RFQ |
|
Onlinecomponents.com | Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: 5VDC - 6kVDC Isolation - CTRL Pin - DIP24 RoHS: Compliant | 0 |
|
$22.9300 / $30.1000 | Buy Now |
DISTI #
000000000006056189
|
Sager | Isolated DC/DC Converters - Through Hole 5W DC/DC 6kV REG 2:1 4.5-9Vin 5Vout Min Qty: 1 | 0 |
|
$24.9400 / $29.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-0505SRW/H6/A/CTRL
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
REC5-0505SRW/H6/A/CTRL
RECOM Power GmbH
Power Supply Module, 1 Output, 5W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REC5-0505SRW/H6/A/CTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC5-0505SRW/H6/A/CTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM5T-0505SZ | Aimtec | $31.5525 | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 4.5; Input voltage max (V): 9; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 77; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 60; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 266; Short circuit protection: Continuous | REC5-0505SRW/H6/A/CTRL vs AM5T-0505SZ |
REC5-0505SRW/H4/A/CTRL/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/CTRL vs REC5-0505SRW/H4/A/CTRL/X2 |
REC5-0505SRW/H4/A/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/CTRL vs REC5-0505SRW/H4/A/X2 |
JCD0505S05-H | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIL-24/8 | REC5-0505SRW/H6/A/CTRL vs JCD0505S05-H |
REC5-0505SRW/H2/A/CTRL/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/CTRL vs REC5-0505SRW/H2/A/CTRL/X2 |
REC5-0505SRW/H4/A/M/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/CTRL vs REC5-0505SRW/H4/A/M/X2 |
REC5-0505SRW/H6/A/M/CTRL/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/CTRL vs REC5-0505SRW/H6/A/M/CTRL/X2 |
REC5-0505SRW/H2/A/M/CTRL/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/CTRL vs REC5-0505SRW/H2/A/M/CTRL/X2 |
REC5-0505SRW/H6/A/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, | REC5-0505SRW/H6/A/CTRL vs REC5-0505SRW/H6/A/X2 |
REC5-0505SRW/H4/A/M/CTRL/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/CTRL vs REC5-0505SRW/H4/A/M/CTRL/X2 |
RECOM Power Inc recommends a PCB layout with a large copper area underneath the module to dissipate heat effectively. A minimum of 2 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
Yes, the REC5-0505SRW/H6/A/CTRL is designed to withstand high-vibration environments. It is compliant with IEC 60068-2-6, which specifies the vibration test requirements for electrical equipment. However, it's recommended to consult with RECOM Power Inc for specific vibration requirements and to ensure the module is properly secured to the PCB.
The REC5-0505SRW/H6/A/CTRL has built-in overvoltage protection (OVP) that will shut down the module if the input voltage exceeds 6.5V. However, if additional OVP is required, an external OVP circuit can be implemented using a voltage supervisor IC, such as the TLV7031, to monitor the input voltage and shut down the module if it exceeds the specified limit.
RECOM Power Inc recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF, rated for at least 10V, as the input capacitor. This will help to filter out input noise and ensure stable operation of the module.
Yes, the REC5-0505SRW/H6/A/CTRL can be used in a redundant power supply configuration. The module has a built-in ORing diode that allows multiple modules to be connected in parallel, providing redundancy and ensuring that the output voltage remains stable even if one module fails.