-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC5-0505SRW/H6/A/CTRL/X2 by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123071-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions. | |
10031567-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions. | |
10120818-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 29 Positions, 12Gb/s. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REC5-0505SRW/H6/A/CTRL/X2-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.8487 | Buy Now |
DISTI #
919-50505SRWH6ACTX2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W 'ECONOLINE' DIP24 6kV reg 2:1 RoHS: Compliant | 0 |
|
$24.4900 / $27.6800 | Order Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: 5VDC - 6kVDC Isolation - CTRL Pin - DIP24 RoHS: Compliant | 0 |
|
$21.9700 / $28.8400 | Buy Now |
DISTI #
10017634
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$20.9100 | Buy Now |
DISTI #
000000000006056190
|
Sager | Isolated DC/DC Converters - Through Hole 5W 'ECONOLINE' DIP24 6kV reg 2:1 Min Qty: 1 | 0 |
|
$23.9100 / $27.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-0505SRW/H6/A/CTRL/X2
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
REC5-0505SRW/H6/A/CTRL/X2
RECOM Power GmbH
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, IEC, EN | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 32 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Screening Level | IEC 60601-1 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REC5-0505SRW/H6/A/CTRL/X2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC5-0505SRW/H6/A/CTRL/X2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM5T-0505SZ | Aimtec | $31.5525 | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 4.5; Input voltage max (V): 9; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 77; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 60; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 266; Short circuit protection: Continuous | REC5-0505SRW/H6/A/CTRL/X2 vs AM5T-0505SZ |
REC5-0505SRW/H4/A/CTRL/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/CTRL/X2 vs REC5-0505SRW/H4/A/CTRL/X2 |
REC5-0505SRW/H4/A/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/CTRL/X2 vs REC5-0505SRW/H4/A/X2 |
JCD0505S05-H | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIL-24/8 | REC5-0505SRW/H6/A/CTRL/X2 vs JCD0505S05-H |
REC5-0505SRW/H2/A/CTRL/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/CTRL/X2 vs REC5-0505SRW/H2/A/CTRL/X2 |
REC5-0505SRW/H4/A/M/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/CTRL/X2 vs REC5-0505SRW/H4/A/M/X2 |
REC5-0505SRW/H6/A/M/CTRL/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/CTRL/X2 vs REC5-0505SRW/H6/A/M/CTRL/X2 |
REC5-0505SRW/H2/A/M/CTRL/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/CTRL/X2 vs REC5-0505SRW/H2/A/M/CTRL/X2 |
REC5-0505SRW/H6/A/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, | REC5-0505SRW/H6/A/CTRL/X2 vs REC5-0505SRW/H6/A/X2 |
REC5-0505SRW/H4/A/M/CTRL/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC5-0505SRW/H6/A/CTRL/X2 vs REC5-0505SRW/H4/A/M/CTRL/X2 |