-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-24/18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC3-2412SRWZ/H6/C/SMD-R by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X2762
|
Newark | 3W Dc/Dc-Converter Econoline Smd 6Kv Reg 4:1 Rohs Compliant: Yes |Recom Power REC3-2412SRWZ/H6/C/SMD-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$20.9800 / $23.5300 | Buy Now |
DISTI #
945-REC3-2412SRWZ/H6/C/SMD-RCT-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.1503 / $27.9800 | Buy Now |
DISTI #
919-3-2412SRWZH6CSR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W DC/DC 6kV REG 4:1 9-36Vin 12Vout RoHS: Compliant | 0 |
|
$22.7500 / $23.8400 | Order Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: 12VDC - 6kV Isolation - 24 Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$21.1600 / $44.3300 | Buy Now |
DISTI #
000000000006054299
|
Sager | Isolated DC/DC Converters - SMD 3W DC/DC 6kV REG 4:1 9-36Vin 12Vout Min Qty: 1 | 0 |
|
$24.3600 / $28.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3-2412SRWZ/H6/C/SMD-R
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
REC3-2412SRWZ/H6/C/SMD-R
RECOM Power GmbH
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-24/18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP18/24,1.0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G18 | |
JESD-609 Code | e1 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP18/24,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.55 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 19.9 mm |
This table gives cross-reference parts and alternative options found for REC3-2412SRWZ/H6/C/SMD-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC3-2412SRWZ/H6/C/SMD-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM3TW-2412SZ | Aimtec | $17.7527 | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.25; Efficiency (%): 80; Max Capacitive load (µF): 68; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1222000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous | REC3-2412SRWZ/H6/C/SMD-R vs AM3TW-2412SZ |
REC3-2412SRWZ/H6/A/M/CTRL/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC3-2412SRWZ/H6/C/SMD-R vs REC3-2412SRWZ/H6/A/M/CTRL/X2 |
REC3-2412SRWZ/H6/C/SMD/CTRL-R | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC3-2412SRWZ/H6/C/SMD-R vs REC3-2412SRWZ/H6/C/SMD/CTRL-R |
REC3-2412SRWZ/H2/C/M/CTRL/SMD | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC3-2412SRWZ/H6/C/SMD-R vs REC3-2412SRWZ/H2/C/M/CTRL/SMD |
REC3-2412SRWZ/H6/C/M/CTRL/SMD-R | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC3-2412SRWZ/H6/C/SMD-R vs REC3-2412SRWZ/H6/C/M/CTRL/SMD-R |
REC3-2412SRWZ/H6/C/SMD/CTRL | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC3-2412SRWZ/H6/C/SMD-R vs REC3-2412SRWZ/H6/C/SMD/CTRL |
REC3-2412SRWZ/H6/A/M/SMD | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-24/18 | REC3-2412SRWZ/H6/C/SMD-R vs REC3-2412SRWZ/H6/A/M/SMD |
AM3TW-2412S-NZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 14; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.25; Efficiency (%): 81; Max Capacitive load (µF): 680; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.26; H (in): 0.42; W (mm): 20; L (mm): 32; H (mm): 10.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 85; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous | REC3-2412SRWZ/H6/C/SMD-R vs AM3TW-2412S-NZ |
REC3-2412SRWZ/H2/C/SMD/CTRL-R | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC3-2412SRWZ/H6/C/SMD-R vs REC3-2412SRWZ/H2/C/SMD/CTRL-R |
REC3-2412SRWZ/H2/A/CTRL/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC3-2412SRWZ/H6/C/SMD-R vs REC3-2412SRWZ/H2/A/CTRL/X2 |