-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC3-1215SRW/H2/A/X2 by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REC3-1215SRW/H2/A/X2-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.5087 | Buy Now |
DISTI #
919-3-1215SRWH2AX2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 'ECONOLINE' DIP24 2kV reg 2:1 RoHS: Compliant | 0 |
|
$20.4500 / $23.1100 | Order Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 15VDC - 2kV Isolation - DIP24 RoHS: Compliant | 0 |
|
$18.3500 / $24.0900 | Buy Now |
DISTI #
10017204
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$17.4600 | Buy Now |
DISTI #
000000000006053528
|
Sager | Isolated DC/DC Converters - Through Hole 3W 'ECONOLINE' DIP24 2kV reg 2:1 Min Qty: 1 | 0 |
|
$19.9600 / $23.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3-1215SRW/H2/A/X2
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
REC3-1215SRW/H2/A/X2
RECOM Power GmbH
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P8 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REC3-1215SRW/H2/A/X2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC3-1215SRW/H2/A/X2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM3D-1215SZ | Aimtec | $6.3691 | DC/DC Converter; Product Weight (grams): 2.8; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.2; Efficiency (%): 90; Max Capacitive load (µF): 100; Package type: SIP7; Mounting: PCB; W (in): 0.28; L (in): 0.76; H (in): 0.39; W (mm): 7.2; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1800000; Derating : 85; Voltage Accuracy (%): 2~ -4; Line Regulation (% of Vin): ±1.2; Load Regulation %: 3; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 70; Short circuit protection: No | REC3-1215SRW/H2/A/X2 vs AM3D-1215SZ |
REC3-1215SRW/H4/C/M/CTRL | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC3-1215SRW/H2/A/X2 vs REC3-1215SRW/H4/C/M/CTRL |
REC3-1215SRW/H/B/M/CTRL/SMD-R | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC3-1215SRW/H2/A/X2 vs REC3-1215SRW/H/B/M/CTRL/SMD-R |
REC3-1215SRW/H6/C/M/CTRL/SMD-R | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC3-1215SRW/H2/A/X2 vs REC3-1215SRW/H6/C/M/CTRL/SMD-R |
REC3-1215SRW/H/B/M/CTRL | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC3-1215SRW/H2/A/X2 vs REC3-1215SRW/H/B/M/CTRL |
REC3-1215SRW/H/B/M/CTRL/SMD | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC3-1215SRW/H2/A/X2 vs REC3-1215SRW/H/B/M/CTRL/SMD |
REC3-1215SRW/H2/A/M/CTRL/SMD-R | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC3-1215SRW/H2/A/X2 vs REC3-1215SRW/H2/A/M/CTRL/SMD-R |
REC3-1215SR/H1-R | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC3-1215SRW/H2/A/X2 vs REC3-1215SR/H1-R |
REC3-1215SRW/H4/A/M/CTRL/SMD-R | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC3-1215SRW/H2/A/X2 vs REC3-1215SRW/H4/A/M/CTRL/SMD-R |
REC3-1215SRW/H2/C/M/CTRL/SMD-R | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | REC3-1215SRW/H2/A/X2 vs REC3-1215SRW/H2/C/M/CTRL/SMD-R |