-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC20-2415DZ by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2334
|
Newark | Dc-Dc Converter, 2 O/P, 20W, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:667Ma, Width:50.8Mm Rohs Compliant: Yes |Recom Power REC20-2415DZ RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.5900 / $73.4200 | Buy Now |
DISTI #
945-2606-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 20W Min Qty: 18 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$59.2717 | Buy Now |
DISTI #
919-REC20-2415DZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 9-36Vin 12Vout 1667mA RoHS: Compliant | 63 |
|
$54.7400 / $72.8700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 2-OUT 15V/-15V 0.667A/-0.667A 20W 6-Pin Tube RoHS: Compliant |
18 In Stock |
|
$50.8600 / $70.2500 | Buy Now |
DISTI #
REC20-2415DZ
|
TME | Converter: DC/DC, 20W, Uin: 9÷36VDC, Uout: 15VDC, Uout2: -15VDC Min Qty: 18 | 0 |
|
$48.9600 / $57.8900 | RFQ |
DISTI #
REC20-2415DZ
|
IBS Electronics | MODULE DC-DC 24VIN 2-OUT 15V/-15V 0.667A/-0.667A 20W 6-PIN TUBE Min Qty: 1 Package Multiple: 1 | 18 |
|
$66.1180 / $91.3250 | Buy Now |
DISTI #
REC20-2415DZ
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 18 | 0 |
|
$48.0500 | Buy Now |
DISTI #
000000000006052551
|
Sager | Isolated DC/DC Converters - Through Hole 20W 9-36Vin 12Vout 1667mA Min Qty: 1 | 0 |
|
$49.3000 / $64.0800 | Buy Now |
|
Master Electronics | Module DC-DC 24VIN 2-OUT 15V/-15V 0.667A/-0.667A 20W 6-Pin Tube RoHS: Compliant |
18 In Stock |
|
$50.8600 / $70.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC20-2415DZ
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
REC20-2415DZ
RECOM Power GmbH
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO HAS OUTPUT VOLTAGE-NOM=-15V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for REC20-2415DZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC20-2415DZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPP20-2415D-T | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | REC20-2415DZ vs RPP20-2415D-T |
RPP20-2415D-L | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | REC20-2415DZ vs RPP20-2415D-L |
RPP20-2415D-1M | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | REC20-2415DZ vs RPP20-2415D-1M |
RPP20-2415D-1 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | REC20-2415DZ vs RPP20-2415D-1 |
RPP20-2415D-1F | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | REC20-2415DZ vs RPP20-2415D-1F |
RPP20-2415D-1T | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | REC20-2415DZ vs RPP20-2415D-1T |
RPP20-2415D-M | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | REC20-2415DZ vs RPP20-2415D-M |
RECOM Power Inc recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
Yes, the REC20-2415DZ is designed to withstand high-vibration environments. However, it's recommended to follow the recommended PCB layout and mounting guidelines to ensure the module is securely attached to the PCB and can withstand vibrations up to 10G.
The maximum capacitance load that can be connected to the output of the REC20-2415DZ is 47uF. Exceeding this value may cause instability or oscillation in the output voltage.
Yes, the REC20-2415DZ can be used in a redundant configuration. However, it's recommended to use a diode or a switch to isolate the modules from each other to prevent back-feeding and ensure reliable operation.
The recommended input fuse rating for the REC20-2415DZ is 2A slow-blow or 1A fast-acting fuse. This ensures that the module is protected from input overcurrent conditions.