-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC15-1215S/H3/M/X2 by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762101QEA | Texas Instruments | Quad LVDS Transmitter 16-CDIP -55 to 125 | |
5962-9762201VFA | Texas Instruments | Quad LVDS Receiver 16-CFP -55 to 125 | |
SN65LV1023ARHBT | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0991
|
Newark | Dc-Dc Converter, Medical, 15V, 1A, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1A Rohs Compliant: Yes |Recom Power REC15-1215S/H3/M/X2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.6400 / $74.8400 | Buy Now |
DISTI #
REC15-1215S/H3/M/X2-ND
|
DigiKey | DC DC CONVERTER 15V 15W Min Qty: 10 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$62.3060 | Buy Now |
DISTI #
919-REC15-1215SH3MX2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-18Vin 15Vout 1A RoHS: Compliant | 0 |
|
$57.8000 / $64.3100 | Order Now |
DISTI #
10018936
|
RECOM Power | 15W DC/DC-Converter 'ECONOLINE' 2"x1" 3kV reg 2:1 RoHS: Compliant | 0 |
|
RFQ | |
|
Onlinecomponents.com | Regulated DC-DC Converter - Input: 9 to 18VDC - Output: 15VDC - 3kV Isolation - CTRL Pin - Metal Case - Thru Hole RoHS: Compliant | 0 |
|
$51.2900 / $67.5500 | Buy Now |
DISTI #
10018936
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$48.9800 | Buy Now |
DISTI #
000000000006052390
|
Sager | Isolated DC/DC Converters - Through Hole 15W 9-18Vin 15Vout 1A Min Qty: 1 | 0 |
|
$55.9600 / $65.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC15-1215S/H3/M/X2
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
REC15-1215S/H3/M/X2
RECOM Power GmbH
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-15 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, EN, IEC, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDIP-P4 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVERLOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC/EN 60601-1 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.0252 s | |
Width | 25.4 mm |