Part Details for REA470M1HBK-0611P by Lelon Electronics Corp
Results Overview of REA470M1HBK-0611P by Lelon Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REA470M1HBK-0611P Information
REA470M1HBK-0611P by Lelon Electronics Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for REA470M1HBK-0611P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Quest Components | 100 |
|
$1.0000 / $2.0000 | Buy Now |
Part Details for REA470M1HBK-0611P
REA470M1HBK-0611P CAD Models
REA470M1HBK-0611P Part Data Attributes
|
REA470M1HBK-0611P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA470M1HBK-0611P
Lelon Electronics Corp
CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Lelon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 165 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for REA470M1HBK-0611P
This table gives cross-reference parts and alternative options found for REA470M1HBK-0611P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA470M1HBK-0611P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1470LFMAA11WPN981J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | REA470M1HBK-0611P vs 1470LFMAA11WPN981J |
1470LFMAA11WPN585J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | REA470M1HBK-0611P vs 1470LFMAA11WPN585J |
RGX476050T | Taiwan Ostor Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | REA470M1HBK-0611P vs RGX476050T |
KSK476M050T1A1E11K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | REA470M1HBK-0611P vs KSK476M050T1A1E11K |
8470LFMAA11WPN081C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | REA470M1HBK-0611P vs 8470LFMAA11WPN081C |
2470LFMAA11WPN985J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | REA470M1HBK-0611P vs 2470LFMAA11WPN985J |
2470LFMAA11WPN08EA | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | REA470M1HBK-0611P vs 2470LFMAA11WPN08EA |
1470LFMAA11WPN285B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | REA470M1HBK-0611P vs 1470LFMAA11WPN285B |
NRSS470M50V6.3X11TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | REA470M1HBK-0611P vs NRSS470M50V6.3X11TBF |
BP470M50TR636.3X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | REA470M1HBK-0611P vs BP470M50TR636.3X11 |
REA470M1HBK-0611P Frequently Asked Questions (FAQ)
-
The recommended land pattern for the REA470M1HBK-0611P can be found in the Lelon Electronics Corp's application note or by contacting their technical support team. It's essential to follow the recommended land pattern to ensure proper mounting and to prevent defects.
-
The REA470M1HBK-0611P is a surface-mount capacitor, and its vibration resistance is not explicitly stated in the datasheet. However, Lelon Electronics Corp recommends following the IPC standards for vibration testing, and it's essential to evaluate the capacitor's performance in your specific application. You may need to add additional mechanical support or consider a different capacitor designed for high-vibration environments.
-
The REA470M1HBK-0611P is a moisture-sensitive device, and it's essential to follow proper handling and storage procedures to prevent damage. Lelon Electronics Corp recommends storing the capacitors in a dry, nitrogen-filled package, and handling them in a dry, clean environment. You should also follow the recommended baking and soldering procedures to prevent moisture-related defects.
-
The ESR of the REA470M1HBK-0611P is not explicitly stated in the datasheet. However, you can contact Lelon Electronics Corp's technical support team or request the capacitor's Spice model to estimate the ESR. Alternatively, you can measure the ESR using an impedance analyzer or a vector network analyzer.
-
The REA470M1HBK-0611P has a maximum operating temperature of 105°C, but its performance may degrade at higher temperatures. If you need to use the capacitor in a high-temperature environment, you should evaluate its performance and consider derating the voltage and current ratings. You may also need to consider a different capacitor designed for high-temperature applications.