Part Details for RE65G2100C02 by Vishay Intertechnologies
Results Overview of RE65G2100C02 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RE65G2100C02 Information
RE65G2100C02 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RE65G2100C02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE65G2100C02
|
Avnet Americas | RH-10 210 1% RE65G2100 C02 - Bulk (Alt: RE65G2100C02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5529 / $8.1783 | Buy Now |
DISTI #
71-RE65G2100C02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount RH-10 210 1% RE65G2100 C02 | 50 |
|
$3.9700 / $10.2900 | Buy Now |
Part Details for RE65G2100C02
RE65G2100C02 CAD Models
RE65G2100C02 Part Data Attributes
|
RE65G2100C02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RE65G2100C02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 210ohm, 45.8258V, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | FREE AIR POWER : 6W | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.91 mm | |
Package Length | 20.32 mm | |
Package Style | Chassis Mount | |
Package Width | 19.05 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-18546 | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 45.8258 V |
RE65G2100C02 Frequently Asked Questions (FAQ)
-
A good PCB layout for the RE65G2100C02 should ensure minimal inductance and resistance in the high-frequency signal paths. Keep the signal traces short, use a solid ground plane, and avoid vias and right-angle bends. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
The RE65G2100C02 has a high power rating, so thermal management is crucial. Ensure good airflow around the component, and consider using a heat sink or thermal pad if the resistor is expected to operate at high temperatures. Follow Vishay's recommended thermal derating guidelines to prevent overheating.
-
Vishay recommends a soldering profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. The component should be soldered using a solder with a melting point of 180°C (356°F) or higher. Avoid using excessive soldering temperatures or times to prevent damage to the resistor.
-
The RE65G2100C02 is designed to withstand moderate vibration levels. However, if your application involves extreme vibration, you should consider using additional mechanical support or a vibration-resistant mounting method to prevent damage to the component or the PCB.
-
To ensure accuracy and stability, store the RE65G2100C02 in a dry, cool environment, away from direct sunlight and moisture. Avoid exposing the component to extreme temperatures, humidity, or mechanical stress. Follow Vishay's recommended handling and storage guidelines to prevent damage or degradation.