Part Details for RE46C800SS20T by Microchip Technology Inc
Results Overview of RE46C800SS20T by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RE46C800SS20T Information
RE46C800SS20T by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for RE46C800SS20T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9095
|
Newark | Co Companion 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip RE46C800SS20T RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9790 | Buy Now |
DISTI #
RE46C800SS20T
|
Avnet Americas | Carbon Monoxide Detector 20-Pin SSOP T/R - Tape and Reel (Alt: RE46C800SS20T) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.9668 / $1.0324 | Buy Now |
DISTI #
RE46C800SS20T
|
Microchip Technology Inc | CMOS CARBON MONOXIDE DETECTOR COMPANION IC, SSOP, Projected EOL: 2024-12-13 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
$0.9200 / $1.2600 | Buy Now |
DISTI #
70569766
|
RS | IC SMOKE DETECTOR ION 20SSOP Min Qty: 1600 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 | RFQ |
|
Bristol Electronics | 11200 |
|
RFQ | ||
|
Quest Components | 8960 |
|
$1.1040 / $2.9440 | Buy Now | |
|
NAC | CO Companion - Package: 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.0200 / $1.2600 | Buy Now |
DISTI #
RE46C800SS20T
|
Avnet Silica | Carbon Monoxide Detector 20Pin SSOP TR (Alt: RE46C800SS20T) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | Silica - 0 |
|
Buy Now | |
DISTI #
RE46C800SS20T
|
EBV Elektronik | Carbon Monoxide Detector 20Pin SSOP TR (Alt: RE46C800SS20T) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for RE46C800SS20T
RE46C800SS20T CAD Models
RE46C800SS20T Part Data Attributes
|
RE46C800SS20T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C800SS20T
Microchip Technology Inc
IC,SMOKE DETECTOR,CMOS,SSOP,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for RE46C800SS20T
This table gives cross-reference parts and alternative options found for RE46C800SS20T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE46C800SS20T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RE46C800SS20 | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT | RE46C800SS20T vs RE46C800SS20 |