-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RE-3.305S by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM21305SQ/NOPB | Texas Instruments | 3-18V, 5A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 28-WQFN -40 to 85 | |
MSPM0L1305SRHBR | Texas Instruments | 32-MHz Arm® Cortex®-M0+ MCU with 32-KB flash, 4-KB SRAM, 12-bit ADC, comparator, OPA 32-VQFN -40 to 125 | |
LM21305SQE/NOPB | Texas Instruments | 3-18V, 5A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 28-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE-3.305S-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 25 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5288 | Buy Now |
DISTI #
919-RE-3.305S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 5Vout RoHS: Compliant | 0 |
|
$5.9900 / $6.9600 | Order Now |
DISTI #
10002612
|
RECOM Power | 1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg RoHS: Compliant | 0 |
|
RFQ | |
DISTI #
72084658
|
RS | DC-DC Converter, SIP7 1kV , Single, 1W, 05V, 200mA, RE Series Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0100 / $7.5400 | RFQ |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 1W - Input: 3.3VDC (+/-) 10% - Output: 5VDC - 4 Lead SIP RoHS: Compliant | 0 |
|
$5.2000 / $6.5700 | Buy Now |
DISTI #
000000000006052097
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 5Vout Min Qty: 1 | 0 |
|
$5.7000 / $6.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE-3.305S
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RE-3.305S
RECOM Power GmbH
DC-DC Unregulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W |
RECOM provides a recommended PCB layout and thermal management guide in their application notes. It's essential to follow these guidelines to ensure optimal performance, efficiency, and thermal dissipation.
RECOM recommends following the CISPR 22 and EN 55022 standards for EMC compliance. Additionally, proper PCB layout, shielding, and filtering can help minimize electromagnetic interference.
The maximum allowable capacitance on the output of the RE-3.305S is not explicitly stated in the datasheet. However, as a general rule, RECOM recommends limiting the output capacitance to 10-20 times the output filter capacitance (Cout) to avoid stability issues.
The RE-3.305S has a maximum operating temperature of 85°C. While it can operate in high-temperature environments, derating the output power and ensuring proper thermal management are crucial to prevent overheating and ensure reliability.
RECOM provides a troubleshooting guide in their application notes, which covers common issues and their solutions. Additionally, consulting the datasheet, application notes, and seeking support from RECOM's technical team can help resolve issues.