Part Details for RDF200J-3 by Eaton Bussmann
Results Overview of RDF200J-3 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDF200J-3 Information
RDF200J-3 by Eaton Bussmann is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RDF200J-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X9674
|
Newark | Switch 200A J 3P Ul98 |Eaton Bussmann RDF200J-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,766.1700 / $2,033.4200 | Buy Now |
DISTI #
RDF200J-3-ND
|
DigiKey | SWITCH 600V 200A Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,976.0700 | Buy Now |
DISTI #
71462227
|
RS | Switch, Fused Disconnect, 200A, 3 Pole, Class J, UL98 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$2,089.3000 / $2,153.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,264.3600 / $1,295.5800 | Buy Now |
DISTI #
000000000005110329
|
Sager | Control Switches Switch 200A J 3P UL98 Min Qty: 1 | 0 |
|
$1,452.4400 | Buy Now |