Part Details for RDF100J-3 by Eaton Bussmann
Results Overview of RDF100J-3 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDF100J-3 Information
RDF100J-3 by Eaton Bussmann is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RDF100J-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X9671
|
Newark | Switch 100A J 3P Ul98 |Eaton Bussmann RDF100J-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$725.8300 / $884.0200 | Buy Now |
DISTI #
2041-RDF100J-3-ND
|
DigiKey | SWITCH 600V 100A Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$669.9890 / $860.0200 | Buy Now |
DISTI #
71462208
|
RS | Fused Disconnect Switch 100A 3 Pole 600VAC Class J UL98 Lugs Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$789.5000 / $877.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$538.7300 / $552.9100 | Buy Now |
DISTI #
000000000005110326
|
Sager | Control Switches 100A Switch 3Pole Min Qty: 1 | 0 |
|
$581.5900 / $620.3600 | Buy Now |