Part Details for RDF 10.000/6 TSAA (16X31) 250/ROHS by DAEWOO Electronic Components
Results Overview of RDF 10.000/6 TSAA (16X31) 250/ROHS by DAEWOO Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDF 10.000/6 TSAA (16X31) 250/ROHS Information
RDF 10.000/6 TSAA (16X31) 250/ROHS by DAEWOO Electronic Components is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS3886AVF-G | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver | |
AD624BD-G | Rochester Electronics LLC | AD624 - Precission Instrumentation Amplifier, RoHS |
Price & Stock for RDF 10.000/6 TSAA (16X31) 250/ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECRDF10000/6
|
Maritex | Electrolytic capacitor Low Z, ECRDF, 10000uF, 6V, 105deg.C, 16x31 r7.5mm Min Qty: 1 Package Multiple: 1 | 1250 |
|
$0.3670 / $0.4600 | Buy Now |