Part Details for RDER71H474K1M1H03A by Murata Manufacturing Co Ltd
Results Overview of RDER71H474K1M1H03A by Murata Manufacturing Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDER71H474K1M1H03A Information
RDER71H474K1M1H03A by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RDER71H474K1M1H03A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9293
|
Newark | Cap, 0.47Uf, 50V, Mlcc, Radial, Capacitance:0.47Μf, Voltage Rating:50V, Product Range:Rde Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5Mm, Operating Temperature Rohs Compliant: Yes |Murata RDER71H474K1M1H03A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2114 |
|
$0.1360 / $0.5050 | Buy Now |
DISTI #
490-9182-1-ND
|
DigiKey | CAP CER 0.47UF 50V X7R RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
289 In Stock |
|
$0.1193 / $0.5100 | Buy Now |
DISTI #
RDER71H474K1M1H03A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ? 10%, X7R, Radial Leaded - Ammo Pack (Alt: RDER71H474K1M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 2000 |
|
$0.0907 / $0.0965 | Buy Now |
DISTI #
94AC9293
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: 94AC9293) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2170 / $0.6860 | Buy Now |
DISTI #
81-RDER71H474K1M1H3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded .47UF 50V 10% 5.0MM RoHS: Compliant | 3731 |
|
$0.1170 / $0.5100 | Buy Now |
|
Future Electronics | RDER Series 4.5 x 3.15 x 5 mm 0.47 uF 50 V ±10% X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Ammo Pack | 2000Ammo Pack |
|
$0.1110 / $0.1160 | Buy Now |
DISTI #
72487416
|
Verical | Cap Ceramic 0.47uF 50V X7R 10% Radial 5mm 125°C Ammo RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 2216 | Americas - 5707 |
|
$0.1430 / $0.1980 | Buy Now |
DISTI #
87354064
|
Verical | Cap Ceramic 0.47uF 50V X7R 10% Radial 5mm 125°C Ammo RoHS: Compliant Min Qty: 355 Package Multiple: 1 | Americas - 3953 |
|
$0.1694 / $0.1974 | Buy Now |
|
Quest Components | 688 |
|
$0.2580 / $0.8600 | Buy Now | |
DISTI #
RDER71H474K1M1H03A
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .47UF 50V 10% 5.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.1000 / $0.1110 | Buy Now |
Part Details for RDER71H474K1M1H03A
RDER71H474K1M1H03A CAD Models
RDER71H474K1M1H03A Part Data Attributes
|
RDER71H474K1M1H03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDER71H474K1M1H03A
Murata Manufacturing Co Ltd
CAP CER 0.47UF 50V X7R RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 111 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.15 mm | |
JESD-609 Code | e2 | |
Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
RDER71H474K1M1H03A Frequently Asked Questions (FAQ)
-
The recommended land pattern for the RDER71H474K1M1H03A capacitor is a rectangular pad with a size of 3.2mm x 1.6mm, with a solder mask clearance of 0.2mm.
-
To prevent damage, handle the capacitor by the body, avoid touching the electrodes, and use an anti-static wrist strap or mat to prevent electrostatic discharge.
-
The maximum voltage derating for the RDER71H474K1M1H03A capacitor is 80% of the rated voltage, which is 474V in this case, so the maximum voltage derating is 379.2V.
-
The RDER71H474K1M1H03A capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage and consider the capacitance change with temperature when operating in high-temperature environments.
-
Store the RDER71H474K1M1H03A capacitor in a cool, dry place, away from direct sunlight, and avoid exposing it to high humidity, moisture, or extreme temperatures.