Part Details for RDED72E104K3M1H03A by Murata Manufacturing Co Ltd
Results Overview of RDED72E104K3M1H03A by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDED72E104K3M1H03A Information
RDED72E104K3M1H03A by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RDED72E104K3M1H03A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-RDED72E104K3M1H03ATB-ND
|
DigiKey | CAP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3630 | Buy Now |
DISTI #
RDED72E104K3M1H03A
|
Avnet Americas | Cap Ceramic Monolithic 0.1uF 250VDC 10% Thru-Hole Ammo Pack - Ammo Pack (Alt: RDED72E104K3M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2715 | Buy Now |
DISTI #
81-RDED72E104K3M1H3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 0 |
|
$0.3110 / $1.0100 | Order Now |
DISTI #
72487765
|
Verical | Cap Ceramic 0.1uF 250V X7T 10% Radial 5mm 125°C Ammo RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 2306 | Americas - 1900 |
|
$0.3470 / $0.5610 | Buy Now |
DISTI #
RDED72E104K3M1H03A
|
Avnet Abacus | Cap Ceramic Monolithic 01uF 250VDC 10 ThruHole Ammo Pack (Alt: RDED72E104K3M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
RDED72E104K3M1H03A
|
Chip One Stop | Passives pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Bulk | 1900 |
|
$0.2300 / $0.5610 | Buy Now |
Part Details for RDED72E104K3M1H03A
RDED72E104K3M1H03A CAD Models
RDED72E104K3M1H03A Part Data Attributes
|
RDED72E104K3M1H03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDED72E104K3M1H03A
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, -33/+22ppm/Cel TC, 0.1uF, 2216,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 111 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2216 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Pitch | 5 mm | |
Width | 5 mm |