Part Details for RD39ES-T4-AZ by Renesas Electronics Corporation
Results Overview of RD39ES-T4-AZ by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RD39ES-T4-AZ Information
RD39ES-T4-AZ by Renesas Electronics Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RD39ES-T4-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RD39ES-T4-AZ-ND
|
DigiKey | DIODE ZENER Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
230000 In Stock |
|
$0.0700 | Buy Now |
DISTI #
86133742
|
Verical | 400 mW Zener Diode Min Qty: 4616 Package Multiple: 1 Date Code: 0501 | Americas - 230000 |
|
$0.0813 | Buy Now |
|
Rochester Electronics | 400mW Zener Diode, DO-34 RoHS: Compliant Status: Obsolete Min Qty: 1 | 230000 |
|
$0.0403 / $0.0650 | Buy Now |