Part Details for RD3.9E-AZ by Renesas Electronics Corporation
Results Overview of RD3.9E-AZ by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RD3.9E-AZ Information
RD3.9E-AZ by Renesas Electronics Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RD3.9E-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86084203
|
Verical | 500 mW PLANAR TYPE SILICON ZENER DIODES Min Qty: 2552 Package Multiple: 1 Date Code: 1001 | Americas - 17938 |
|
$0.1470 | Buy Now |
DISTI #
86084173
|
Verical | 500 mW PLANAR TYPE SILICON ZENER DIODES Min Qty: 2552 Package Multiple: 1 | Americas - 8400 |
|
$0.1470 | Buy Now |
DISTI #
86084552
|
Verical | 500 mW PLANAR TYPE SILICON ZENER DIODES Min Qty: 2552 Package Multiple: 1 Date Code: 1101 | Americas - 5600 |
|
$0.1470 | Buy Now |
|
Rochester Electronics | Zener Diode Single 3.6V 500mW DO35 RoHS: Compliant Status: Obsolete Min Qty: 1 | 31938 |
|
$0.0729 / $0.1176 | Buy Now |