Part Details for RD3.9E(10)-T2-AZ by Renesas Electronics Corporation
Results Overview of RD3.9E(10)-T2-AZ by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RD3.9E(10)-T2-AZ Information
RD3.9E(10)-T2-AZ by Renesas Electronics Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RD3.9E(10)-T2-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RD3.9E(10)-T2-AZ-ND
|
DigiKey | DIODE ZENER Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0700 | Buy Now |
DISTI #
86130788
|
Verical | RD3.9E(10)-T2-AZ Min Qty: 4616 Package Multiple: 1 Date Code: 1101 | Americas - 10000 |
|
$0.0813 | Buy Now |
|
Rochester Electronics | Zener Diode, 3.9V RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.0403 / $0.0650 | Buy Now |