Part Details for RD25S10000 by Amphenol Positronic
Results Overview of RD25S10000 by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RD25S10000 Information
RD25S10000 by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RD25S10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-RD25S10000-ND
|
DigiKey | CONN D-SUB RCPT 25POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
192 In Stock |
|
$33.4900 / $39.3500 | Buy Now |
DISTI #
4306-RD25S10000-ND
|
DigiKey | Motors & Solenoids Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.9776 | Buy Now |
DISTI #
276-RD25S10000
|
Mouser Electronics | D-Sub Standard Connectors DSUB 25F CRIMP GF ZINC RoHS: Not Compliant | 0 |
|
$64.7400 / $68.4300 | Order Now |
DISTI #
POSRD25S10000
|
Heilind Electronics | RD SERIES , D-SUB CONN 25 POS, SKT | Americas - 0 in Stock |
|
$45.1677 / $85.6313 | Buy Now |
|
Quest Components | 1 |
|
$140.0000 | Buy Now | |
DISTI #
POSRD25S10000
|
Interstate Connecting Components | RD SERIES , D-SUB CONN 25 POS, SKT | 0 |
|
$45.1677 / $85.6313 | Buy Now |
DISTI #
RD25S10000
|
PEI Genesis | DSUB 25F CRIMP GF ZINC Min Qty: 1 | 193 |
|
$26.6900 / $30.2200 | Buy Now |
|
Powell Electronics | D-Sub Connector, 25 contacts Min Qty: 1 | 75 |
|
$52.6800 | Buy Now |
DISTI #
RD25S10000
|
FDH Electronics | Connector | 0 |
|
Buy Now RFQ |
Part Details for RD25S10000
RD25S10000 CAD Models
RD25S10000 Part Data Attributes
|
RD25S10000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD25S10000
Amphenol Positronic
D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.494 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for RD25S10000
This table gives cross-reference parts and alternative options found for RD25S10000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD25S10000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBPS25S364CTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | RD25S10000 vs DBPS25S364CTLF |
DBPO25S632CTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | RD25S10000 vs DBPO25S632CTLF |
DBMN25S432CTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | RD25S10000 vs DBMN25S432CTLF |
DBPF25S667GLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | RD25S10000 vs DBPF25S667GLF |
DBPS25S365MTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | RD25S10000 vs DBPS25S365MTLF |
DBMW25S467MTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | RD25S10000 vs DBMW25S467MTLF |
DBPL25S464GTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | RD25S10000 vs DBPL25S464GTLF |
DBMW25S467GTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | RD25S10000 vs DBMW25S467GTLF |
DBPW25S467NTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | RD25S10000 vs DBPW25S467NTLF |
DBMN25S6GLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | RD25S10000 vs DBMN25S6GLF |
RD25S10000 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks on the RD25S10000 is 0.5 Nm to 1.5 Nm (0.37 lbf-in to 1.06 lbf-in).
-
Yes, the RD25S10000 is designed to withstand high-vibration environments and meets the requirements of IEC 61373 Cat. 2, which includes vibration testing up to 57.3 m/s² (20-2000 Hz).
-
The maximum operating temperature of the RD25S10000 is 125°C (257°F), with a derating of 1.5 A per pin above 100°C (212°F).
-
Yes, the RD25S10000 is designed to be compatible with potting or encapsulation, but it's recommended to consult with Amphenol Positronic for specific guidance on the potting material and process.
-
Yes, the RD25S10000 is designed to operate in harsh environments and meets the requirements of IEC 60529 IP67, which includes protection against dust and water ingress, as well as salt spray testing according to IEC 60068-2-52.