Part Details for RCWP04020000ZSEA99 by Vishay Intertechnologies
Results Overview of RCWP04020000ZSEA99 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCWP04020000ZSEA99 Information
RCWP04020000ZSEA99 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCWP04020000ZSEA99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP04020000ZSEA99
|
Avnet Americas | Res Thick Film Jumper 0402 0Ohm 1/20W Molded T/R - Tape and Reel (Alt: RCWP04020000ZSEA99) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3213 / $1.3489 | Buy Now |
Part Details for RCWP04020000ZSEA99
RCWP04020000ZSEA99 CAD Models
RCWP04020000ZSEA99 Part Data Attributes
|
RCWP04020000ZSEA99
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP04020000ZSEA99
Vishay Intertechnologies
Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | RATED CURRENT : 1.2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RCWP04020000ZSEA99
This table gives cross-reference parts and alternative options found for RCWP04020000ZSEA99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP04020000ZSEA99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPW10-000-JN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0402, CHIP | RCWP04020000ZSEA99 vs CPW10-000-JN |
RTT02000JH5 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 5% +/-Tol, 0402, | RCWP04020000ZSEA99 vs RTT02000JH5 |
AF0402JR-100RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RCWP04020000ZSEA99 vs AF0402JR-100RL |
BCTF000402-0000FTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | RCWP04020000ZSEA99 vs BCTF000402-0000FTH |
RTT020000FTH | Ralec | Check for Price | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | RCWP04020000ZSEA99 vs RTT020000FTH |
RCWP04020000ZSEC99 | Vishay Dale | Check for Price | JUMPER, METAL GLAZE/THICK FILM, 0.05 W, 0 ohm, SURFACE MOUNT, 0402, CHIP, LEAD FREE | RCWP04020000ZSEA99 vs RCWP04020000ZSEC99 |
RCWP04020000ZSTP99 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0402, CHIP | RCWP04020000ZSEA99 vs RCWP04020000ZSTP99 |
BCTS000402-0000FTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | RCWP04020000ZSEA99 vs BCTS000402-0000FTH |
RTT020000FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.02ohm, 1% +/-Tol, 0402, | RCWP04020000ZSEA99 vs RTT020000FBA |
RTT02000JH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 5% +/-Tol, 0402, | RCWP04020000ZSEA99 vs RTT02000JH4 |