-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCS1206510RFKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3235304RL
|
Farnell | RESISTOR, RCS1206 100 510R ET1 E3 RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 4730 |
|
$0.0474 / $0.0542 | Buy Now |
DISTI #
3235304
|
Farnell | RESISTOR, RCS1206 100 510R ET1 E3 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 4730 |
|
$0.0474 / $0.0959 | Buy Now |
DISTI #
RCS1206510RFKEA
|
Avnet Americas | RCS1206 100 510R 1% ET1 e3 - Tape and Reel (Alt: RCS1206510RFKEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 / $0.0320 | Buy Now |
DISTI #
71-RCS1206510RFKEA
|
Mouser Electronics | Thick Film Resistors - SMD 0.5watt 510ohms 1% 100ppm RoHS: Compliant | 0 |
|
$0.0290 / $0.2300 | Order Now |
|
Future Electronics | 1206 510 Ohms 1% Anti-Surge, High Power Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0300 / $0.0317 | Buy Now |
|
Future Electronics | 1206 510 Ohms 1% Anti-Surge, High Power Thick Film Chip Resistors Min Qty: 5000 Package Multiple: 5000 |
10000 null |
|
$0.0300 / $0.0317 | Buy Now |
DISTI #
RCS1206510RFKEA
|
Avnet Abacus | RCS1206 100 510R 1 ET1 e3 (Alt: RCS1206510RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS1206510RFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS1206510RFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The recommended land pattern for the RCS1206510RFKEA can be found in the Vishay Intertechnologies' Resistors Land Pattern document (document number: 43083). It provides detailed information on the recommended pad layout and dimensions for optimal assembly and reliability.
The RCS1206510RFKEA is a thick-film resistor, which can exhibit some high-frequency limitations. While it's suitable for most general-purpose applications, it may not be the best choice for high-frequency circuits (above 100 MHz). For high-frequency applications, consider using thin-film resistors or specialized RF resistors from Vishay or other manufacturers.
The RCS1206510RFKEA is an industrial-grade resistor, but it's not specifically designed for automotive applications. If you need a resistor for automotive use, look for AEC-Q200 qualified resistors from Vishay or other manufacturers, which meet the stringent requirements for automotive electronics.
The RCS1206510RFKEA has a maximum operating temperature of 155°C. While it can tolerate high temperatures, it's essential to consider the derating curve and power rating to ensure the resistor operates within its specifications. For extremely high-temperature applications, consider using specialized high-temperature resistors from Vishay or other manufacturers.
The RCS1206510RFKEA has an MSL rating of 1, which means it's suitable for standard soldering processes and can withstand normal humidity levels. However, it's still important to follow proper storage and handling procedures to prevent moisture absorption.