-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCS12064R70JNEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5281
|
Newark | Res, 4R7, 5%, 0.5W, 1206, Thick Film, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Rcs E3 Seriesrohs Compliant: Yes |Vishay RCS12064R70JNEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4900 |
|
$0.0110 | Buy Now |
DISTI #
41AH5282
|
Newark | Res, 4R7, 5%, 0.5W, 1206, Thick Film, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Rcs E3 Seriesrohs Compliant: Yes |Vishay RCS12064R70JNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RCS12064R70JNEA
|
Avnet Americas | RCS1206 200 4R7 5% ET1 e3 - Tape and Reel (Alt: RCS12064R70JNEA) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0249 / $0.0352 | Buy Now |
DISTI #
41AH5281
|
Avnet Americas | RCS1206 200 4R7 5% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 41AH5281) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0530 / $0.2300 | Buy Now |
DISTI #
71-RCS12064R70JNEA
|
Mouser Electronics | Thick Film Resistors - SMD 0.5watt 4.7ohms 5% 200ppm RoHS: Compliant | 6573 |
|
$0.0270 / $0.2500 | Buy Now |
DISTI #
V72:2272_24012575
|
Arrow Electronics | Res Thick Film 1206 4.7 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1949 Container: Cut Strips | Americas - 2200 |
|
$0.0043 / $0.0384 | Buy Now |
DISTI #
60334844
|
Verical | Res Thick Film 1206 4.7 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 4546 Package Multiple: 1 | Americas - 4900 |
|
$0.0156 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 4.7OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 | 1640 |
|
$0.0405 / $0.0900 | Buy Now |
DISTI #
RCS12064R70JNEA
|
Avnet Abacus | RCS1206 200 4R7 5 ET1 e3 - Tape and Reel (Alt: RCS12064R70JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS12064R70JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS12064R70JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
The recommended soldering temperature is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
Yes, the RCS12064R70JNEA is designed for high-frequency applications up to 1 GHz, with a low inductance of 0.5 nH and a high self-resonant frequency.
The power rating of the RCS12064R70JNEA decreases with temperature. At 70°C, the power rating is 120 mW, and at 125°C, it is 60 mW.
Yes, the RCS12064R70JNEA is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
The MSL of the RCS12064R70JNEA is 1, which means it can withstand exposure to moisture without damage during the soldering process.