-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCS12062K20FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5235
|
Newark | Res, 2K2, 1%, 0.5W, 1206, Thick Film, Resistance:2.2Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:200V Rohs Compliant: Yes |Vishay RCS12062K20FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4655 |
|
$0.0260 | Buy Now |
DISTI #
41AH5236
|
Newark | Res, 2K2, 1%, 0.5W, 1206, Thick Film, Resistance:2.2Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:200V Rohs Compliant: Yes |Vishay RCS12062K20FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RCS12062K20FKEA
|
Avnet Americas | RCS1206 100 2K2 1% ET1 e3 - Tape and Reel (Alt: RCS12062K20FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0320 | Buy Now |
DISTI #
41AH5235
|
Avnet Americas | RCS1206 100 2K2 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 41AH5235) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0600 / $0.2600 | Buy Now |
DISTI #
71-RCS12062K20FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 0.5watt 2.2Kohms 1% 100ppm RoHS: Compliant | 10774 |
|
$0.0310 / $0.2300 | Buy Now |
DISTI #
V72:2272_21875125
|
Arrow Electronics | Res Thick Film 1206 2.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2221 Container: Cut Strips | Americas - 3622 |
|
$0.0126 / $0.0989 | Buy Now |
|
Future Electronics | 1206 2.2K Ohms 1% Anti-Surge, High Power Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.0304 / $0.0322 | Buy Now |
DISTI #
61147154
|
Verical | Res Thick Film 1206 2.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 1924 Package Multiple: 1 | Americas - 4655 |
|
$0.0369 / $0.0380 | Buy Now |
DISTI #
62837439
|
Verical | Res Thick Film 1206 2.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 203 Package Multiple: 1 Date Code: 2221 | Americas - 3622 |
|
$0.0294 / $0.0369 | Buy Now |
|
Future Electronics | 1206 2.2K Ohms 1% Anti-Surge, High Power Thick Film Chip Resistors Min Qty: 5000 Package Multiple: 5000 |
5000 null |
|
$0.0480 / $0.0494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS12062K20FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS12062K20FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The recommended soldering temperature for RCS12062K20FKEA is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
Yes, the RCS12062K20FKEA is a thick-film resistor designed for high-frequency applications up to 50 GHz, making it suitable for RF and microwave circuits.
The power rating of the RCS12062K20FKEA at 70°C is 1.2 W, which is lower than the maximum power rating of 2 W at 25°C due to derating.
Yes, the RCS12062K20FKEA is designed to withstand high vibrations and is suitable for use in harsh environments, with a vibration resistance of 10 G peak acceleration.
Yes, the RCS12062K20FKEA is compatible with lead-free soldering and is RoHS-compliant, making it suitable for use in environmentally friendly designs.