-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCS1206100KFKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5213
|
Newark | Res, 100K, 1%, 0.5W, 1206, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:200V Rohs Compliant: Yes |Vishay RCS1206100KFKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3197 |
|
$0.0260 | Buy Now |
DISTI #
41AH5214
|
Newark | Res, 100K, 1%, 0.5W, 1206, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:200V Rohs Compliant: Yes |Vishay RCS1206100KFKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0570 | Buy Now |
DISTI #
41AH5213
|
Avnet Americas | RCS1206 100 100K 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 41AH5213) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 3197 Partner Stock |
|
$0.0400 / $0.1800 | Buy Now |
DISTI #
RCS1206100KFKEA
|
Avnet Americas | RCS1206 100 100K 1% ET1 e3 - Tape and Reel (Alt: RCS1206100KFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0320 | Buy Now |
DISTI #
71-RCS1206100KFKEA
|
Mouser Electronics | Thick Film Resistors - SMD 0.5watt 100Kohms 1% 100ppm RoHS: Compliant | 14330 |
|
$0.0280 / $0.1700 | Buy Now |
DISTI #
V79:2366_27014006
|
Arrow Electronics | Res Thick Film 1206 100K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Americas - 2494 |
|
$0.0591 | Buy Now |
DISTI #
V72:2272_24012622
|
Arrow Electronics | Res Thick Film 1206 100K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2115 Container: Cut Strips | Americas - 1429 |
|
$0.0597 / $0.0867 | Buy Now |
|
Future Electronics | 1206 100k Ohm 1% Anti-Surge, High Power Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.0288 / $0.0305 | Buy Now |
DISTI #
61147186
|
Verical | Res Thick Film 1206 100K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 1924 Package Multiple: 1 | Americas - 3197 |
|
$0.1666 | Buy Now |
DISTI #
66334572
|
Verical | Res Thick Film 1206 100K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 98 Package Multiple: 1 Date Code: 2115 | Americas - 2494 |
|
$0.0591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS1206100KFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS1206100KFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The recommended soldering temperature for RCS1206100KFKEA is between 260°C to 280°C (500°F to 536°F) for a maximum of 10 seconds.
Yes, the RCS1206100KFKEA is a thick-film resistor designed for high-frequency applications up to 50 GHz. It has a low inductance and capacitance, making it suitable for high-frequency circuits.
The power rating of the RCS1206100KFKEA decreases with increasing temperature. At 125°C, the power rating is 0.75 W, and at 150°C, it is 0.5 W. Consult the datasheet for the derating curve.
The RCS1206100KFKEA has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels. However, it's recommended to follow the standard humidity storage and handling procedures to prevent moisture-related issues.
Yes, the RCS1206100KFKEA is compatible with lead-free soldering processes and meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.