Part Details for RCS060330K9FKEA by Vishay Dale
Results Overview of RCS060330K9FKEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCS060330K9FKEA Information
RCS060330K9FKEA by Vishay Dale is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCS060330K9FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-2798-1-ND
|
DigiKey | RES SMD 30.9K OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8565 In Stock |
|
$0.0131 / $0.1400 | Buy Now |