Part Details for RCR20G334JS by Rockwell Automation / Allen-Bradley
Results Overview of RCR20G334JS by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCR20G334JS Information
RCR20G334JS by Rockwell Automation / Allen-Bradley is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCR20G334JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 155 |
|
$0.3094 / $0.8250 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/2 WATT,330k OHM,5%,S-level | 286 |
|
$0.4875 / $0.9750 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/2 WATT,330k OHM,5%,S-level | 124 |
|
$0.3300 / $1.1000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/2 WATT,330k OHM,5%,S-level | 110 |
|
$1.2750 / $3.4000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/2 WATT,330k OHM,5%,S-level | 39 |
|
$0.8478 / $1.4130 | Buy Now |
Part Details for RCR20G334JS
RCR20G334JS CAD Models
RCR20G334JS Part Data Attributes
|
RCR20G334JS
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RCR20G334JS
Rockwell Automation / Allen-Bradley
RESISTOR, CARBON COMPOSITION, 0.5W, 5%, 330000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Tubular | |
Lead Diameter | 0.84 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 3.56 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | CARD PACK CARTON; TR, PAPER | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-39008 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for RCR20G334JS
This table gives cross-reference parts and alternative options found for RCR20G334JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR20G334JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OF334J | Ohmite Mfg Co | Check for Price | Fixed Resistor, Carbon Composition, 0.5W, 330000ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | RCR20G334JS vs OF334J |
RCR20G334JR | Rockwell Automation / Allen-Bradley | Check for Price | RESISTOR, CARBON COMPOSITION, 0.5W, 5%, 330000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RCR20G334JS vs RCR20G334JR |