Part Details for RCR07125JS by Rockwell Automation / Allen-Bradley
Results Overview of RCR07125JS by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCR07125JS Information
RCR07125JS by Rockwell Automation / Allen-Bradley is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RCR07125JS
RCR07125JS CAD Models
RCR07125JS Part Data Attributes
|
RCR07125JS
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RCR07125JS
Rockwell Automation / Allen-Bradley
RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Additional Feature | STANDARD: MIL-R-39008 | |
Manufacturer Series | RCR07 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for RCR07125JS
This table gives cross-reference parts and alternative options found for RCR07125JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR07125JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OD125JE | Ohmite Mfg Co | Check for Price | Fixed Resistor, Carbon Composition, 0.25W, 1200000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCR07125JS vs OD125JE |
RCR07G125JM | Rockwell Automation / Allen-Bradley | Check for Price | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RCR07125JS vs RCR07G125JM |
RCR07125JR | Rockwell Automation / Allen-Bradley | Check for Price | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RCR07125JS vs RCR07125JR |
RCR07G125JS | Rockwell Automation / Allen-Bradley | Check for Price | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RCR07125JS vs RCR07G125JS |