-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCLAMP2451ZATFT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9489
|
Newark | Tvs Diode, Bidir, 8V, Slp0603P2X3F, Product Range:Railclamp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:8V, Diode Case Style:Slp0603P2X3F, No. Of Pins:2Pins, Minimum Breakdown Voltage:25.5V Rohs Compliant: Yes |Semtech RCLAMP2451ZATFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13510 |
|
$0.1530 | Buy Now |
DISTI #
56Y1657
|
Newark | 1-Line 24V 0.45Pf 0.16R Bi Slp0603P2X3F Rohs Compliant: Yes |Semtech RCLAMP2451ZATFT RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.1890 | Buy Now |
DISTI #
RCLAMP2451ZATFTCT-ND
|
DigiKey | TVS DIODE 24VWM 7VC SLP0603P2X3F Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50331 In Stock |
|
$0.1625 / $0.8600 | Buy Now |
DISTI #
947-RCLAMP2451ZATFT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1-Line 24V 0.45pF 0.16R Bi SLP0603P2X3F RoHS: Compliant | 16240 |
|
$0.1740 / $0.8600 | Buy Now |
|
Future Electronics | 7 V Clamp 3A (8/20µs) Ipp 60 W General Purpose Surface Mount TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks Container: Reel | 75000Reel |
|
$0.1610 | Buy Now |
|
Future Electronics | 7 V Clamp 3A (8/20�s) Ipp 60 W General Purpose Surface Mount TVS Diode Min Qty: 15000 Package Multiple: 15000 |
75000 null |
|
$0.1610 | Buy Now |
DISTI #
RCLAMP2451ZATFT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1000 | 15000 |
|
$0.1700 | Buy Now |
DISTI #
RCLAMP2451ZATFT
|
Avnet Asia | Diode TVS Dual Bi-Directional 24V 60W 2-Pin SLP T/R (Alt: RCLAMP2451ZATFT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1529 / $0.1711 | Buy Now |
DISTI #
RCLAMP2451ZATFT
|
Avnet Silica | Diode TVS Dual BiDirectional 24V 60W 2Pin SLP TR (Alt: RCLAMP2451ZATFT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | 1-Line 24V 0.45pF 0.16R Bi SLP0603P2X3F Min Qty: 1 | 0 |
|
$0.1586 / $0.1755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP2451ZATFT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP2451ZATFT
Semtech Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 31 V | |
Breakdown Voltage-Min | 25.5 V | |
Breakdown Voltage-Nom | 27.5 V | |
Clamping Voltage-Max | 8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 32 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
A good PCB layout for the RCLAMP2451ZATFT involves keeping the device close to the protected circuit, using short traces, and minimizing the distance between the device and the protected circuit. Additionally, it's recommended to use a solid ground plane and to avoid routing high-frequency signals near the device.
The recommended value of the external capacitor (C1) depends on the specific application and the desired level of ESD protection. A general guideline is to use a capacitor with a value between 1nF to 10nF. A larger capacitor value can provide better ESD protection but may affect the signal integrity.
The RCLAMP2451ZATFT is rated for operation from -40°C to 125°C. However, it's recommended to derate the device's performance at extreme temperatures, and to ensure that the device is operated within the specified temperature range to maintain its ESD protection capabilities.
Yes, the RCLAMP2451ZATFT is suitable for protecting high-speed data lines, such as USB, HDMI, and Ethernet. However, it's essential to ensure that the device is properly matched to the signal line impedance and that the signal integrity is maintained.
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point below 260°C. Avoid overheating the device, and use a soldering iron with a temperature control. Additionally, ensure that the PCB is clean and free of contaminants.