-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-187BA, LEAD FREE, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCLAMP0508M.TBT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7662
|
Newark | Esd Protection Device, 5V, Msop, Clamping Voltage Vc Max:25V, Diode Case Style:Msop, No. Of Pins:10Pins, Operating Voltage:5V, Power Dissipation Pd:300W, Product Range:Railclamp Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech RCLAMP0508M.TBT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 / $1.6000 | Buy Now |
DISTI #
56J9022
|
Newark | Esd Protection Device, 5V, Msop, Clamping Voltage Vc Max:25V, Diode Case Style:Msop, No. Of Pins:10Pins, Operating Voltage:5V, Power Dissipation Pd:300W, Product Range:Railclamp Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech RCLAMP0508M.TBT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6500 | Buy Now |
DISTI #
RCLAMP0508MCT-ND
|
DigiKey | TVS DIODE 5VWM 25VC 10MSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12600 In Stock |
|
$1.2838 / $3.6300 | Buy Now |
DISTI #
RCLAMP0508M.TBT
|
Avnet Americas | ESD Protection Device, 25 V, MSOP, 10 Pins, 5 V, 5 pF - Tape and Reel (Alt: RCLAMP0508M.TBT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0830 / $1.2730 | Buy Now |
DISTI #
947-RCLAMP0508M.TBT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 8-Line TVS Array Low Capacitance RoHS: Compliant | 43062 |
|
$1.1500 / $2.3400 | Buy Now |
DISTI #
V72:2272_07342221
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5V 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2217 Container: Cut Strips | Americas - 4 |
|
$1.2180 | Buy Now |
|
Quest Components | 300 W, UNIDIRECTIONAL, SILICON, TVS DIODE, MO-187BA | 157 |
|
$1.2000 / $2.4000 | Buy Now |
|
Rochester Electronics | TVS Diode Steering (Rail to Rail) Uni-Directional 5V (Max) 25V 10-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.9976 / $1.6100 | Buy Now |
|
Future Electronics | RAILCLAMP 8LINE 5V MSOP Min Qty: 500 Package Multiple: 500 |
4000 null |
|
$1.1000 / $1.1300 | Buy Now |
DISTI #
RCLAMP0508M.TBT
|
TME | Diode: TVS array, 6V, 12A, 300W, unidirectional, MSOP10, Ch: 8, ESD Min Qty: 1 | 0 |
|
$1.6200 / $2.4400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP0508M.TBT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0508M.TBT
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-187BA, LEAD FREE, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 12.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-187BA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for RCLAMP0508M.TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP0508M.TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCLAMP0524PATCT | Semtech Corporation | $0.3541 | Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 2.50 X 1 MM, HALOGEN FREE AND ROHS COMPLIANT, SLP2510P8, 10 PIN | RCLAMP0508M.TBT vs RCLAMP0524PATCT |
A good PCB layout for the RCLAMP0508M.TBT involves keeping the device close to the protected circuit, using short traces, and minimizing the inductance of the PCB traces. A ground plane under the device can also help to reduce noise and improve performance.
The value of the external capacitor (C1) depends on the specific application and the desired level of ESD protection. A general guideline is to use a capacitor with a value between 1nF to 10nF. A larger capacitor value can provide better ESD protection but may affect the signal integrity.
The RCLAMP0508M.TBT is rated for operation over a temperature range of -40°C to +125°C. However, the device's performance and reliability may degrade at extreme temperatures, so it's essential to consider the specific application's temperature requirements.
Yes, the RCLAMP0508M.TBT is suitable for protecting high-speed data lines, such as USB, HDMI, and Ethernet. However, it's essential to consider the signal integrity and ensure that the device does not affect the signal quality or introduce significant signal attenuation.
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point compatible with the device's package. Avoid overheating the device, and use a soldering iron with a temperature-controlled tip to prevent damage to the device.