-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCLAMP0504FBTCT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2228
|
Newark | Railclamp 4-Line 5V 3Pf 6A Esd Sc-70 6L |Semtech RCLAMP0504FBTCT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1149 |
|
$0.3870 / $0.8400 | Buy Now |
DISTI #
RCLAMP0504FBTCTCT-ND
|
DigiKey | TVS DIODE 5VWM 17.5VC SC706 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9042 In Stock |
|
$0.3875 / $1.6100 | Buy Now |
DISTI #
RCLAMP0504FBTCT
|
Avnet Americas | ESD Suppressor TVS Quad Uni-Dir 30kV 6-Pin SC-70 T/R - Tape and Reel (Alt: RCLAMP0504FBTCT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 30000 |
|
$0.3571 / $0.3937 | Buy Now |
DISTI #
947-RCLAMP0504FBTCT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 4-LINE 5V TVS, ESD and EOS Protection RoHS: Compliant | 115372 |
|
$0.3870 / $0.6200 | Buy Now |
|
Future Electronics | TVS DIODE 5V SC70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 15000Reel |
|
$0.3800 / $0.3900 | Buy Now |
DISTI #
84022352
|
Verical | ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2424 | Americas - 12000 |
|
$0.5779 / $0.6325 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 500W, 5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 127 |
|
$0.4200 / $0.9000 | Buy Now |
|
Rochester Electronics | TVS Diode Steering (Rail to Rail) Uni-Directional 5V (Max) 17.5V SOT-363 T/R RoHS: Compliant Status: Active Min Qty: 1 | 28000 |
|
$0.3255 / $0.5250 | Buy Now |
|
Future Electronics | TVS DIODE 5V SC70-6 Min Qty: 3000 Package Multiple: 3000 |
15000 null |
|
$0.3700 / $0.3800 | Buy Now |
DISTI #
RCLAMP0504FBTCT
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP0504FBTCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0504FBTCT
Semtech Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Max | 10 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 8.5 V | |
Clamping Voltage-Max | 17.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The RCLAMP0504FBTCT can handle surge currents up to 3A, 8/20μs waveform, as per IEC 61000-4-5.
The RCLAMP0504FBTCT protects against ESD (Electrostatic Discharge) and EFT (Electrical Fast Transients) by clamping the voltage to a safe level, preventing damage to downstream components.
The RCLAMP0504FBTCT operates over a temperature range of -40°C to +125°C.
Yes, the RCLAMP0504FBTCT is AEC-Q101 qualified, making it suitable for use in automotive systems.
To ensure proper PCB layout, keep the RCLAMP0504FBTCT close to the protected circuit, use short traces, and avoid vias and right-angle bends to minimize signal reflections and noise.