Part Details for RCGH-50 by Essentra Components
Results Overview of RCGH-50 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCGH-50 Information
RCGH-50 by Essentra Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCGH-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1121-ND
|
DigiKey | RACK CARD GUIDE "H"TYPE 5.0" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
569 In Stock |
|
$0.5267 / $0.9200 | Buy Now |
DISTI #
144-RCGH-50
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Snap In,Natural,5 in Lg RoHS: Compliant | 0 |
|
$0.4970 / $0.9800 | Order Now |
DISTI #
70547661
|
RS | Card Guide, Snap In, Natural,500/Bag Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $0.9700 | RFQ |
|
Bisco Industries | 11 |
|
Buy Now | ||
|
Onlinecomponents.com | Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 127 mm (5.000 in) RoHS: Compliant | 0 |
|
$0.4517 / $0.6720 | Buy Now |
DISTI #
RICRCGH-50
|
DB Roberts | CARD GUIDE,SNAP IN,NATURAL,5 I | 0 |
|
RFQ |
Part Details for RCGH-50
RCGH-50 CAD Models
RCGH-50 Part Data Attributes
|
RCGH-50
Essentra Components
Buy Now
|
Compare Parts:
RCGH-50
Essentra Components
|
Samacsys Manufacturer | Essentra Components |