Part Details for RCB001-12A by Fairchild Semiconductor Corporation
Results Overview of RCB001-12A by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCB001-12A Information
RCB001-12A by Fairchild Semiconductor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RCB001-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RCB001-12A-ND
|
DigiKey | DC-DC REGULATED POWER MODULE Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
298 In Stock |
|
$9.7900 | Buy Now |
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 298 |
|
$7.5300 / $9.4100 | Buy Now |
Part Details for RCB001-12A
RCB001-12A CAD Models
RCB001-12A Part Data Attributes
|
RCB001-12A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RCB001-12A
Fairchild Semiconductor Corporation
DC-DC Regulated Power Supply Module, 1 Output, Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | Module | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-X | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 3.5 V | |
Output Voltage-Min | 2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 43.4 W | |
Trim/Adjustable Output | YES |