Part Details for RCA25127R50JNEH by Vishay Intertechnologies
Results Overview of RCA25127R50JNEH by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCA25127R50JNEH Information
RCA25127R50JNEH by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCA25127R50JNEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA25127R50JNEH
|
Avnet Americas | RCA2512 7R5 5% 200 E82 e3 - Tape and Reel (Alt: RCA25127R50JNEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1507 / $0.1587 | Buy Now |
DISTI #
71-RCA25127R50JNEH
|
Mouser Electronics | Thick Film Resistors - SMD RCA2512 7R5 5% 200 E82 e3 | 0 |
|
$0.1480 / $0.5300 | Order Now |
Part Details for RCA25127R50JNEH
RCA25127R50JNEH CAD Models
RCA25127R50JNEH Part Data Attributes
|
RCA25127R50JNEH
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA25127R50JNEH
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 7.5ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
RCA25127R50JNEH Frequently Asked Questions (FAQ)
-
The thermal resistance (Rth) of the RCA25127R50JNEH is approximately 250°C/W, which means it can dissipate heat efficiently.
-
Yes, the RCA25127R50JNEH is suitable for high-frequency applications due to its thin-film construction and low inductance, making it ideal for high-speed circuits.
-
The MSL of the RCA25127R50JNEH is 1, which means it can withstand normal humidity levels and does not require special handling or storage.
-
Yes, the RCA25127R50JNEH meets the requirements for automotive applications, including AEC-Q200 qualification, making it suitable for use in automotive systems.
-
The recommended soldering temperature for the RCA25127R50JNEH is between 260°C to 280°C, with a maximum exposure time of 10 seconds.