Part Details for RCA0805100KJNEA by Vishay Intertechnologies
Results Overview of RCA0805100KJNEA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCA0805100KJNEA Information
RCA0805100KJNEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCA0805100KJNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA0805100KJNEA
|
Avnet Americas | RCA0805 100K 5% 200 ET1 e3 - Tape and Reel (Alt: RCA0805100KJNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0121 | Buy Now |
DISTI #
594-RCA0805100KJNEA
|
Mouser Electronics | Thick Film Resistors - SMD 100K OHM 5% RoHS: Compliant | 0 |
|
$0.0110 / $0.1100 | Order Now |
|
Bristol Electronics | 25000 |
|
RFQ | ||
|
Quest Components | 7888 |
|
$0.0300 / $0.1500 | Buy Now | |
DISTI #
RCA0805100KJNEA
|
TTI | Thick Film Resistors - SMD 100K OHM 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0090 / $0.0131 | Buy Now |
DISTI #
RCA0805100KJNEA
|
TME | Resistor: thick film, 0805, 100kΩ, 125mW, ±5%, -55÷155°C, 100ppm/°C Min Qty: 20000 | 0 |
|
$0.0061 | RFQ |
DISTI #
RCA0805100KJNEA
|
Avnet Abacus | RCA0805 100K 5 200 ET1 e3 (Alt: RCA0805100KJNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCA0805100KJNEA
RCA0805100KJNEA CAD Models
RCA0805100KJNEA Part Data Attributes
|
RCA0805100KJNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA0805100KJNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |