Part Details for RCA0603330RFKEA by Vishay Intertechnologies
Results Overview of RCA0603330RFKEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCA0603330RFKEA Information
RCA0603330RFKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCA0603330RFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T6820
|
Newark | Rca0603 330R 1% 100 Et1 E3 |Vishay RCA0603330RFKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0230 | Buy Now |
DISTI #
RCA0603330RFKEA
|
Avnet Americas | RCA0603 330R 1% 100 ET1 e3 - Tape and Reel (Alt: RCA0603330RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 / $0.0106 | Buy Now |
DISTI #
594-RCA0603330RFKEA
|
Mouser Electronics | Thick Film Resistors - SMD RCA0603 330R 1% 100 ET1 e3 RoHS: Compliant | 0 |
|
$0.0100 / $0.1100 | Order Now |
DISTI #
RCA0603330RFKEA
|
TME | Resistor: thick film, 0603, 330Ω, 100mW, ±1%, -55÷155°C, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0042 | RFQ |
DISTI #
RCA0603330RFKEA
|
Avnet Abacus | RCA0603 330R 1 100 ET1 e3 (Alt: RCA0603330RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCA0603330RFKEA
RCA0603330RFKEA CAD Models
RCA0603330RFKEA Part Data Attributes
|
RCA0603330RFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA0603330RFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
RCA0603330RFKEA Frequently Asked Questions (FAQ)
-
The recommended land pattern for the RCA0603330RFKEA can be found in the Vishay Intertechnologies' application note AN42171, which provides guidelines for surface mount assembly of thick film chip resistors.
-
The RCA0603330RFKEA is a thick film chip resistor, which can exhibit some inductive behavior at high frequencies. However, Vishay Intertechnologies provides a high-frequency model for this resistor in their simulation software, Vishay's Component Simulator, which can help engineers design and simulate high-frequency circuits.
-
The RCA0603330RFKEA is an AEC-Q200 qualified resistor, which means it meets the stringent requirements for automotive applications. However, engineers should verify that the specific use case meets the AEC-Q200 requirements and consult with Vishay Intertechnologies' application engineers if necessary.
-
The RCA0603330RFKEA has a maximum operating temperature of 155°C, but it can be derated for use in higher temperature applications. Engineers should consult the datasheet and application notes for derating guidelines and consult with Vishay Intertechnologies' application engineers if necessary.
-
The RCA0603330RFKEA has an MSL rating of 1, which means it can withstand exposure to moisture without significant degradation. However, engineers should follow proper handling and storage procedures to prevent moisture absorption.