-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC4560IPW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC4560IPW-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1 In Stock |
|
$0.9900 | Buy Now |
DISTI #
RC4560IPW
|
TME | IC: operational amplifier, 15MHz, Ch: 2, TSSOP8, ±2÷16VDC, tube Min Qty: 1 | 0 |
|
$0.5890 / $0.8840 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC4560IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RC4560IPW
Texas Instruments
Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 5.7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 19950 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for RC4560IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4560IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC4560IPWRE4 | Texas Instruments | Check for Price | DUAL OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO8, GREEN, TSSOP-8 | RC4560IPW vs RC4560IPWRE4 |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good layout practices, such as keeping the input and output traces separate, using a solid ground plane, and minimizing parasitic inductance. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure stability, it's crucial to follow the recommended compensation network and component values. Additionally, make sure to decouple the input and output pins properly, and use a low-ESR output capacitor. It's also recommended to add a small resistor (e.g., 10 ohms) in series with the output capacitor to prevent oscillations.
The RC4560IPW can deliver up to 1.5A of output current, but this is dependent on the input voltage, output voltage, and thermal conditions. It's essential to ensure the device is properly heatsinked and to follow the thermal derating guidelines in the datasheet.
The RC4560IPW has a programmable output voltage, which can be set using an external resistor divider network. The datasheet provides a formula to calculate the required resistor values for a specific output voltage. Additionally, Texas Instruments provides a voltage calculator tool to simplify the process.
The recommended input capacitor value is 10uF, and it's recommended to use a low-ESR ceramic capacitor (e.g., X5R or X7R) with a voltage rating of at least 2x the input voltage. This helps to reduce input ripple and ensure stable operation.