Part Details for RC422-028-101-3000 by AirBorn Inc
Results Overview of RC422-028-101-3000 by AirBorn Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC422-028-101-3000 Information
RC422-028-101-3000 by AirBorn Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RC422-028-101-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-RC422-028-101-3000-ND
|
DigiKey | .075 HIGH DENSITY RECTANGULAR CO Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
9 In Stock |
|
$177.3000 | Buy Now |
DISTI #
4134-RC422-028-101-3000-ND
|
DigiKey | RC422-028-101-3000 Min Qty: 15 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.8100 | Buy Now |
DISTI #
479-RC4220281013000
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Compliant | 3 |
|
$101.4300 / $118.9100 | Buy Now |
DISTI #
ABNRC422-028-101-3000
|
Heilind Electronics | LOW PROFILE RECEPTACLE | Americas - 22 in Stock |
|
$44.4441 / $50.8853 | Buy Now |
DISTI #
RC422-028-101-3000
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 995 In Stock |
|
$50.9800 / $56.0800 | Buy Now |
DISTI #
ABNRC422-028-101-3000
|
Interstate Connecting Components | LOW PROFILE RECEPTACLE | 67 |
|
$44.4441 / $50.8853 | Buy Now |
|
Powell Electronics | Stackable, Press-Nit, Compliant Pin/Sock Min Qty: 1 | 53 |
|
$44.2200 / $50.6300 | Buy Now |
Part Details for RC422-028-101-3000
RC422-028-101-3000 CAD Models
RC422-028-101-3000 Part Data Attributes
|
RC422-028-101-3000
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RC422-028-101-3000
AirBorn Inc
Board Stacking Connector, 28 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 28 |
Alternate Parts for RC422-028-101-3000
This table gives cross-reference parts and alternative options found for RC422-028-101-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC422-028-101-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC422-028-351-4400 | AirBorn Inc | Check for Price | Board Stacking Connector, 28 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | RC422-028-101-3000 vs RC422-028-351-4400 |
RC422-028-311-4000 | AirBorn Inc | Check for Price | Board Stacking Connector, 28 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | RC422-028-101-3000 vs RC422-028-311-4000 |
RC422-028-241-4300 | AirBorn Inc | Check for Price | Board Stacking Connector, 28 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | RC422-028-101-3000 vs RC422-028-241-4300 |
RC422-028-231-4200 | AirBorn Inc | Check for Price | Board Stacking Connector, 28 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | RC422-028-101-3000 vs RC422-028-231-4200 |
YTE-107-02-L-Q-800 | Samtec Inc | Check for Price | Board Stacking Connector, 28 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | RC422-028-101-3000 vs YTE-107-02-L-Q-800 |
RC422-028-101-3000 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the RC422-028-101-3000 is designed to withstand high-vibration environments, making it suitable for aerospace, defense, and industrial applications.
-
The operating temperature range for the RC422-028-101-3000 is -55°C to 125°C (-133°F to 257°F).
-
Yes, the RC422-028-101-3000 is designed to be resistant to harsh environments, including high humidity and exposure to chemicals, making it suitable for use in industrial, aerospace, and defense applications.
-
Yes, the RC422-028-101-3000 is designed for high-speed data transmission, with a bandwidth of up to 10 Gbps.