Part Details for RC28F128P30T85 by Intel Corporation
Results Overview of RC28F128P30T85 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC28F128P30T85 Information
RC28F128P30T85 by Intel Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for RC28F128P30T85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | STRATAFLASH EMBEDDED MEMORY Flash, 8MX16, 88ns, PBGA64 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for RC28F128P30T85
RC28F128P30T85 CAD Models
RC28F128P30T85 Part Data Attributes
|
RC28F128P30T85
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RC28F128P30T85
Intel Corporation
Flash, 8MX16, 85ns, PBGA64, BGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,127 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.051 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for RC28F128P30T85
This table gives cross-reference parts and alternative options found for RC28F128P30T85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC28F128P30T85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC28F128P30T85 | Intel Corporation | Check for Price | Flash, 8MX16, 85ns, PBGA64, LEAD FREE, BGA-64 | RC28F128P30T85 vs PC28F128P30T85 |
RC28F128P30T85 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the RC28F128P30T85 is 30 MHz.
-
The clock source can be configured using the Clock Control Register (CKCON). You can select between the internal oscillator, external oscillator, or external clock source.
-
The VCC pin is the power supply pin for the microcontroller. It should be connected to a stable 3.3V power source.
-
The RC28F128P30T85 can be programmed using the In-System Programming (ISP) interface or the In-Application Programming (IAP) interface. You can use a programming tool like the Intel Quartus II software or a third-party programmer.
-
The maximum current consumption of the RC28F128P30T85 is approximately 20 mA at 30 MHz with all peripherals enabled.