Part Details for RC2512JK-076K8L by YAGEO Corporation
Results Overview of RC2512JK-076K8L by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC2512JK-076K8L Information
RC2512JK-076K8L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC2512JK-076K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8689
|
Newark | Res, 6K8, 5%, 1W, 2512, Thick Film Rohs Compliant: Yes |Yageo RC2512JK-076K8L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2894 |
|
$0.0540 / $0.0970 | Buy Now |
DISTI #
13-RC2512JK-076K8LCT-ND
|
DigiKey | RES 6.8K OHM 5% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
765 In Stock |
|
$0.0306 / $0.1600 | Buy Now |
DISTI #
RC2512JK-076K8L
|
Avnet Americas | SMD Chip Resistor, 6.8 kOhm, ? 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-076K8L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0217 / $0.0232 | Buy Now |
DISTI #
603-RC2512JK-076K8L
|
Mouser Electronics | Thick Film Resistors - SMD 6.8 kOhms 1 W 2512 5 % RoHS: Compliant | 4046 |
|
$0.0300 / $0.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
68000 Partner Stock |
|
$0.0332 / $0.0394 | Buy Now |
DISTI #
87860216
|
Verical | Res Thick Film 2512 6.8K Ohm 5% 1W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2214 | Americas - 4000 |
|
$0.0365 | Buy Now |
DISTI #
87340860
|
Verical | Res Thick Film 2512 6.8K Ohm 5% 1W ±100ppm/°C Pad SMD T/R Min Qty: 955 Package Multiple: 1 | Americas - 3500 |
|
$0.0358 / $0.0734 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 2040 |
|
$0.0522 / $0.1740 | Buy Now | |
DISTI #
RC2512JK-076K8L
|
TTI | Thick Film Resistors - SMD 6.8 kOhms 1 W 2512 5 % pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0253 | Buy Now |
Part Details for RC2512JK-076K8L
RC2512JK-076K8L CAD Models
RC2512JK-076K8L Part Data Attributes
|
RC2512JK-076K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-076K8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
RC2512JK-076K8L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 270°C.
-
Yes, the RC2512JK-076K8L is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds.
-
The MSL of the RC2512JK-076K8L is 1, which means it can withstand exposure to moisture without damage.
-
Yes, the RC2512JK-076K8L is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
-
Yes, the RC2512JK-076K8L is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.