Part Details for RC21211-21212-PROG by Renesas Electronics Corporation
Results Overview of RC21211-21212-PROG by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC21211-21212-PROG Information
RC21211-21212-PROG by Renesas Electronics Corporation is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR8255A/B | Rochester Electronics LLC | 8255A - Prog Peripheral Interface | |
MR8255A/R | Rochester Electronics LLC | 8255A - Prog Peripheral Interface | |
MD8255A/BQA | Rochester Electronics LLC | 8255A - Prog Peripheral Interface |
Price & Stock for RC21211-21212-PROG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM5862
|
Newark | Programming Board, Autclock, 12 Output Rohs Compliant: No |Renesas RC21211-21212-PROG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$343.9900 | Buy Now |
DISTI #
800-RC21211-21212-PROG-ND
|
DigiKey | RC21211A RC21212A PROGRAMMER Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$305.2200 | Buy Now |
DISTI #
RC21211-21212-PROG
|
Avnet Americas | Programming Board, RC21211/RC21212, Programmer Board, Configuration Software, Board Schematic/BOM - Boxed Product (Development Kits) (Alt: RC21211-21212-PROG) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$277.7778 | Buy Now |
DISTI #
972-RC2121121212PROG
|
Mouser Electronics | Clock & Timer Development Tools RC21211-21212 AUTOCLOCK - 12 OUTPUTS PROGRAMMING BOARD RoHS: Not Compliant | 3 |
|
$300.0100 | Buy Now |