Part Details for RC2012F1003CS by Samsung Electro-Mechanics
Results Overview of RC2012F1003CS by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC2012F1003CS Information
RC2012F1003CS by Samsung Electro-Mechanics is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC2012F1003CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2012F1003CS
|
Avnet Americas | Res Thick Film 0805 100K Ohm 1% 1/8W ?100ppm/?C Molded SMD T/R - Tape and Reel (Alt: RC2012F1003CS) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for RC2012F1003CS
RC2012F1003CS CAD Models
RC2012F1003CS Part Data Attributes
|
RC2012F1003CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC2012F1003CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC2012F1003CS
This table gives cross-reference parts and alternative options found for RC2012F1003CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2012F1003CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCG0805100KFKEA | Vishay Intertechnologies | $0.0379 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC2012F1003CS vs RCG0805100KFKEA |
CR101003F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC2012F1003CS vs CR101003F |
CR0805-8W-1003FSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC2012F1003CS vs CR0805-8W-1003FSNT-13 |
FCF05FP1003 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC2012F1003CS vs FCF05FP1003 |
WR08X1003FGR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC2012F1003CS vs WR08X1003FGR |
AR0805FR-07100K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC2012F1003CS vs AR0805FR-07100K |
RC0805FRF13100KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC2012F1003CS vs RC0805FRF13100KL |
CRCW0805100KFKEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC2012F1003CS vs CRCW0805100KFKEBC |
RS05K1003FBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC2012F1003CS vs RS05K1003FBL |
RC0805F1003-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC2012F1003CS vs RC0805F1003-07-RG70 |
RC2012F1003CS Frequently Asked Questions (FAQ)
-
The recommended land pattern for RC2012F1003CS is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
The RC2012F1003CS is a moisture-sensitive device (MSD). It's essential to handle it in a dry environment, and if it's exposed to moisture, it should be baked in a dry oven at 125°C for 24 hours before soldering. Additionally, the component should be stored in a dry environment with a relative humidity of less than 20%.
-
The maximum reflow temperature for RC2012F1003CS is 260°C, with a peak temperature not exceeding 240°C for more than 20 seconds. It's essential to follow the recommended reflow profile to prevent damage to the component.
-
The RC2012F1003CS is designed to withstand moderate vibration levels. However, it's essential to evaluate the component's performance in your specific application, considering factors like vibration frequency, amplitude, and duration. You may need to add additional mechanical support or consider a different component if the vibration levels are extreme.
-
To ensure the reliability of RC2012F1003CS in a high-temperature environment, it's essential to follow the recommended operating temperature range of -40°C to 125°C. You should also consider the component's derating, which is typically 1.25% per °C above 85°C. Additionally, ensure proper thermal management, such as heat sinking and airflow, to prevent overheating.