Part Details for RC2010FK-071RL by YAGEO Corporation
Results Overview of RC2010FK-071RL by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC2010FK-071RL Information
RC2010FK-071RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC2010FK-071RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8349
|
Newark | Res, 1R, 1%, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Yageo RC2010FK-071RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.1080 | Buy Now |
DISTI #
98K7926
|
Newark | Res, Thick Film, 1R, 1%, 0.75W, 2010, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc Series Rohs Compliant: Yes |Yageo RC2010FK-071RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 719 |
|
$0.1240 / $0.1620 | Buy Now |
DISTI #
13-RC2010FK-071RLCT-ND
|
DigiKey | RES 1 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3739 In Stock |
|
$0.0493 / $0.1800 | Buy Now |
DISTI #
RC2010FK-071RL
|
Avnet Americas | SMD Chip Resistor, 1 ohm, ? 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-071RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0324 / $0.0345 | Buy Now |
DISTI #
603-RC2010FK-071RL
|
Mouser Electronics | Thick Film Resistors - SMD 1 Ohms 750 mW 2010 1 % RoHS: Compliant | 11152 |
|
$0.0420 / $0.1800 | Buy Now |
|
Future Electronics | RC Series 2010 0.75 W 1 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 36000Reel |
|
$0.0549 / $0.0570 | Buy Now |
|
Future Electronics | RC Series 2010 0.75 W 1 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 3500Cut Tape/Mini-Reel |
|
$0.1160 / $0.2950 | Buy Now |
DISTI #
51927596
|
Verical | Res Thick Film 2010 1 Ohm 1% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Min Qty: 1309 Package Multiple: 1 Date Code: 2049 | Americas - 12417 |
|
$0.0223 / $0.0256 | Buy Now |
DISTI #
84430679
|
Verical | Res Thick Film 2010 1 Ohm 1% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Min Qty: 521 Package Multiple: 1 Date Code: 2401 | Americas - 4000 |
|
$0.1852 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1OHM, 200V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2010 | 3200 |
|
$0.1660 / $0.8300 | Buy Now |
Part Details for RC2010FK-071RL
RC2010FK-071RL CAD Models
RC2010FK-071RL Part Data Attributes
|
RC2010FK-071RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-071RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-071RL
This table gives cross-reference parts and alternative options found for RC2010FK-071RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-071RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRC-AS50F1R00TRF | NIC Components Corp | $0.0235 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | RC2010FK-071RL vs NRC-AS50F1R00TRF |
NMCT2010FT1R00 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.75W, 1%, 200ppm, 1ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | RC2010FK-071RL vs NMCT2010FT1R00 |
RC2010FK-071RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-071RL vs RC2010FK-071RP |
RC2010FK-071RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC2010FK-071RL is 260°C for 10 seconds.
-
Yes, RC2010FK-071RL is compatible with lead-free soldering and meets the requirements of the RoHS directive.
-
The power rating of RC2010FK-071RL at 70°C is 0.125W.
-
Yes, RC2010FK-071RL is suitable for high-frequency applications up to 1 GHz due to its low inductance and capacitance.
-
Yes, RC2010FK-071RL is available in tape and reel packaging for automated assembly.