Part Details for RC16M23K by Esterline Technologies Corporation
Results Overview of RC16M23K by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC16M23K
RC16M23K CAD Models
RC16M23K Part Data Attributes
|
RC16M23K
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
RC16M23K
Esterline Technologies Corporation
Wire Terminal, 1.5mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.071 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 15.75 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 13 A | |
Rated Voltage(AC) | 220 V | |
Rated Voltage(DC) | 220 V | |
Terminal Type | CRIMP | |
Used With | SMS SERIES CONNECTOR | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |