Part Details for RC14M25K by SOURIAU-SUNBANK
Results Overview of RC14M25K by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC14M25K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T6011
|
Newark | Circular Contact, Skt, 16-14Wg, Crimp, Product Range:Souriau Trim Trio Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:16Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton RC14M25K RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
SOU1745-ND
|
DigiKey | CONN SOCKET 14AWG GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9051 / $3.3100 | Buy Now |
DISTI #
649-RC14M25K
|
Mouser Electronics | Standard Circular Contacts 14 AWG Socket Contact Sealed RoHS: Compliant | 0 |
|
$1.9000 / $3.3100 | Order Now |
DISTI #
70450564
|
RS | RC Series, Size 16 15A Female Crimp Contact Min Qty: 1 Package Multiple: 1 Container: Bulk | 250 |
|
$2.7800 / $3.6100 | Buy Now |
DISTI #
SOIRC14M25K
|
Interstate Connecting Components | 0 |
|
Buy Now |