-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Composition, 0.25W, 2200ohm, 250V, 5% +/-Tol, 667ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC14JB2K20 by SEI Stackpole Electronics Inc is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RESISTOR, CC, 1/4W, 2.2 Kohm, 5% - Carbon Composition RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1925 / $0.2570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC14JB2K20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RC14JB2K20
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Composition, 0.25W, 2200ohm, 250V, 5% +/-Tol, 667ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for RC14JB2K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC14JB2K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC14JT2K20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Composition, 0.25W, 2200ohm, 250V, 5% +/-Tol, 667ppm/Cel, Through Hole Mount, AXIAL LEADED | RC14JB2K20 vs RC14JT2K20 |
The recommended land pattern for the RC14JB2K20 is a rectangular pad with a size of 2.5mm x 1.25mm, with a 0.5mm radius corner and a 0.2mm spacing between pads.
While the RC14JB2K20 is a general-purpose resistor, it's not recommended for high-frequency applications above 100 MHz due to its inductive properties. For high-frequency applications, consider using a thin-film resistor or a resistor specifically designed for high-frequency use.
The RC14JB2K20 is not AEC-Q200 qualified, which is a standard for automotive-grade components. While it may be used in some automotive applications, it's not recommended for critical systems or high-reliability applications. Consider using an AEC-Q200 qualified resistor for automotive applications.
The MSL of the RC14JB2K20 is MSL 2, which means it can withstand a maximum of 30°C/60% RH for 40 hours. Proper handling and storage procedures should be followed to prevent moisture-related damage.
The RC14JB2K20 has a maximum operating temperature of 155°C. While it can withstand high temperatures, it's essential to consider the derating curve and ensure the resistor is not subjected to temperatures above its rating.