Part Details for RC12JB4M30 by SEI Stackpole Electronics Inc
Results Overview of RC12JB4M30 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC12JB4M30 Information
RC12JB4M30 by SEI Stackpole Electronics Inc is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC12JB4M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RC12JB4M30-ND
|
DigiKey | RES 4.3M OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
964 In Stock |
|
$0.1758 / $0.7200 | Buy Now |
|
NAC | Fixed Resistor, Carbon Composition, 0.5W,4300000ohm, 350V, 5% +/-Tol, 1734ppm/Cel, ThroughHole Mount RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1462 / $0.1727 | Buy Now |
Part Details for RC12JB4M30
RC12JB4M30 CAD Models
RC12JB4M30 Part Data Attributes
|
RC12JB4M30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RC12JB4M30
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Composition, 0.5W, 4300000ohm, 350V, 5% +/-Tol, 1734ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.6 mm | |
Package Length | 9.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | 1734 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RC12JB4M30
This table gives cross-reference parts and alternative options found for RC12JB4M30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12JB4M30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1/24.3M5%A | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, CARBON COMPOSITION, 0.5W, 5%, 1734ppm, 4300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RC12JB4M30 vs RC1/24.3M5%A |