Part Details for RC1206JR-073M3L by YAGEO Corporation
Results Overview of RC1206JR-073M3L by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1206JR-073M3L Information
RC1206JR-073M3L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC1206JR-073M3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8597
|
Newark | Res, 3M3, 5%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206JR-073M3L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4900 |
|
$0.0120 / $0.0210 | Buy Now |
DISTI #
311-3.3MERCT-ND
|
DigiKey | RES 3.3M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4800 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RC1206JR-073M3L
|
Avnet Americas | SMD Chip Resistor, 3.3 MOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-073M3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0031 / $0.0033 | Buy Now |
DISTI #
603-RC1206JR-073M3L
|
Mouser Electronics | Thick Film Resistors - SMD 3.3 MOhms 250 mW 120 6 5% RoHS: Compliant | 12826 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_00047524
|
Arrow Electronics | Res Thick Film 1206 3.3M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2440 | Europe - 30000 |
|
$0.0042 / $0.0093 | Buy Now |
DISTI #
V72:2272_07099561
|
Arrow Electronics | Res Thick Film 1206 3.3M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2350 Container: Cut Strips | Americas - 900 |
|
$0.0079 / $0.0735 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 3.3 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 15000Reel |
|
$0.0027 / $0.0031 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
80000 Partner Stock |
|
$0.0051 / $0.0060 | Buy Now |
DISTI #
43708283
|
Verical | Res Thick Film 1206 3.3M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 25000 Package Multiple: 1 Date Code: 1910 | Americas - 30000 |
|
$0.0035 | Buy Now |
|
Bristol Electronics | 43227 |
|
RFQ |
Part Details for RC1206JR-073M3L
RC1206JR-073M3L CAD Models
RC1206JR-073M3L Part Data Attributes
|
RC1206JR-073M3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-073M3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-073M3L
This table gives cross-reference parts and alternative options found for RC1206JR-073M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-073M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206S4J0335T5E | Royal Electronic Factory (Thailand) Co Ltd | $0.0109 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | RC1206JR-073M3L vs 1206S4J0335T5E |
RC3216J335CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-073M3L vs RC3216J335CS |
RCS3216J335AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | RC1206JR-073M3L vs RCS3216J335AS |
AR1206JR-073M3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206JR-073M3L vs AR1206JR-073M3 |
9C12063A3304JKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RC1206JR-073M3L vs 9C12063A3304JKPF4 |
RC1206JR-103M3L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-073M3L vs RC1206JR-103M3L |
232271181335L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206JR-073M3L vs 232271181335L |
1206W4J0335T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-073M3L vs 1206W4J0335T5E |
232271181335 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206JR-073M3L vs 232271181335 |
235052010335 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206JR-073M3L vs 235052010335 |
RC1206JR-073M3L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RC1206JR-073M3L is 260°C for 10 seconds.
-
Yes, the RC1206JR-073M3L is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The power rating of the RC1206JR-073M3L at 70°C is 0.125W.
-
Yes, the RC1206JR-073M3L is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The MSL of the RC1206JR-073M3L is 1, which means it can withstand normal humidity and temperature conditions without special handling.