Part Details for RC1206JR-07300RL by YAGEO Corporation
Results Overview of RC1206JR-07300RL by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1206JR-07300RL Information
RC1206JR-07300RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC1206JR-07300RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3898
|
Newark | Res, 300R, 5%, 0.25W, Thick Film, 1206, Resistance:300Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206JR-07300RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4494 |
|
$0.0050 | Buy Now |
DISTI #
68AK8282
|
Newark | Res, 300R, 5%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206JR-07300RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
311-300ERCT-ND
|
DigiKey | RES 300 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71980 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
RC1206JR-07300RL
|
Avnet Americas | SMD Chip Resistor, 300 ohm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-07300RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 85000 |
|
$0.0028 / $0.0029 | Buy Now |
DISTI #
49AK3898
|
Avnet Americas | SMD Chip Resistor, 300 ohm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3898) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4494 Partner Stock |
|
$0.0120 / $0.1040 | Buy Now |
DISTI #
603-RC1206JR-07300RL
|
Mouser Electronics | Thick Film Resistors - SMD 300 Ohms 250 mW 1206 5% RoHS: Compliant | 22231 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07099542
|
Arrow Electronics | Res Thick Film 1206 300 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1823 Container: Cut Strips | Americas - 1914 |
|
$0.0058 / $0.0320 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 300 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 95000Reel |
|
$0.0046 / $0.0052 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 300 Ohm 5% 1/4W ¦100ppm/¦C SMD Paper T/R RoHS: Compliant |
40000 Partner Stock |
|
$0.0049 / $0.0054 | Buy Now |
|
Bristol Electronics | 16070 |
|
RFQ |
Part Details for RC1206JR-07300RL
RC1206JR-07300RL CAD Models
RC1206JR-07300RL Part Data Attributes
|
RC1206JR-07300RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-07300RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-07300RL
This table gives cross-reference parts and alternative options found for RC1206JR-07300RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-07300RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1206JR-13300R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206JR-07300RL vs RC1206JR-13300R |
232271181301L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206JR-07300RL vs 232271181301L |
NRC-AS12J301TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-07300RL vs NRC-AS12J301TRF |
RS06K301JCL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-07300RL vs RS06K301JCL |
RS06K301JCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-07300RL vs RS06K301JCG |
RCS3216J301AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | RC1206JR-07300RL vs RCS3216J301AS |
RMC12063005%N | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1206, | RC1206JR-07300RL vs RMC12063005%N |
235052010301L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206JR-07300RL vs 235052010301L |
RMC-18301JR | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | RC1206JR-07300RL vs RMC-18301JR |
RMCS1206JT300R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206JR-07300RL vs RMCS1206JT300R |
RC1206JR-07300RL Frequently Asked Questions (FAQ)
-
The thermal resistance of the RC1206JR-07300RL is typically around 200-250°C/W, but this value can vary depending on the specific application and operating conditions.
-
Yes, the RC1206JR-07300RL is suitable for high-frequency applications up to several hundred MHz due to its low inductance and high-frequency stability.
-
Yes, the RC1206JR-07300RL is rated for operation up to 155°C, making it suitable for high-temperature environments. However, derating may be necessary for extended operation at high temperatures.
-
Yes, the RC1206JR-07300RL is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The RC1206JR-07300RL has a moisture sensitivity level (MSL) of 1, which means it can withstand exposure to moisture without damage during the soldering process.